PXI Nanovolt Meter Bundles
NI’s meter bundles are ideal for integrated circuit characterization and automated device validation
NI's PXIe-AI5100 is a PXI nanovolt meter bundle which includes a PXIe-4309 analog input module in a 5-slot PXIe-1083 system that is controlled through a laptop's Thunderbolt™ USB-C port.
PXIe-4309 is a flexible, high-resolution analog input module with up to 28-bit resolution. The module features on board signal averaging and filtering, auto-zero measurement switching, and a chopping mode that uses a pair of channels to provide high levels of noise rejection which enables accurate and repeatable nano-volt measurements.
The remaining four slots can be used to extend the system and manage change. Add measurements, channels, or new analysis routines without purchasing an entirely new instrument.
Skip programming and interactively configure and record measurements with FlexLogger. Alternatively, use the APIs for LabVIEW, C, C# .NET, Python, and other programming languages.
- Multi-instrument synchronization by sharing timing and trigger signals through the backplane
- Up to 2 MS/s, ±15 V flexible resolution PXI analog input module
- Up to 28-bit resolution, and very high-density nV-level measurements with a low noise floor
- On-board signal averaging and filtering and auto-zero measurement switching
- Up to 32 single-ended multiplexed analog input channels
- Flexible resolution ranges from 18-bit at 2 MS/s/ch to 28-bit at 2 S/s/ch
- High-performance power measurements
- Accurate and repeatable nV-level measurements
- Automated device validation
- Integrated circuit characterization
- High-channel-count test applications
Resources
PXI Nanovolt Meter Bundle
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 867125-01 | DAQ DEVICE MULTIFUNCT I/O PXIE | 0 - Immediate | $174,355.76 | Vis detaljer |
Associated Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | 782856-03 | DAQ DEVICE ANALOG OUTPUT PXI | 0 - Immediate | $157,812.07 | Vis detaljer | |
![]() | ![]() | 781056-01 | DAQ DEVICE MULTIFUNCT I/O PXIE | 14 - Immediate | $53,573.22 | Vis detaljer |
![]() | 779647-11 | DAQ DEVICE MULTIFUNCTION I/O PXI | 1 - Immediate | $48,820.82 | Vis detaljer | |
![]() | 783590-02 | PXIE-5105 PXI OSCILLOSCOPE, 60 M | 1 - Immediate | $171,200.70 | Vis detaljer | |
![]() | 785114-01 | DAQ DEVICE MULTIFUNCT I/O PXIE | 2 - Immediate | $91,742.11 | Vis detaljer | |
![]() | ![]() | 780587-27 | MULTIPLEXER 64-CHANNEL 300V | 2 - Immediate | $34,486.29 | Vis detaljer |