National Instruments Corporation PXI Multifunction I/O Bundles | Datasheet Preview
The NI PXI Multifunction I/O Bundle includes a chassis with a PXI Multifunction I/O Module to help engineers test electronic devices. The PXI Multifunction I/O Bundle provides a PXI Express- and Thunderbolt™-based measurement system to help create custom data acquisition applications. This bundle features a high-bandwidth backplane chassis that can be used with the PXI Multifunction I/O Module for pulse-width modulation, encoder, frequency, event counting, and more. Additionally, the PXI Multifunction I/O Bundle includes a Thunderbolt cable and accessories for I/O connectivity. The PXI multifunction I/O bundles features up to 80 analog input channels, four analog output channels, 48 bidirectional digital channels, and a 2 MS/s sample rate. With a software-defined multifunction I/O module, and four slots that can synchronize different instruments, this bundle is ideal for building high-performance, mixed-measurement systems.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 867124-01 | DAQ DEVICE MULTIFUNCT I/O PXIE | 0 - Immediate | $96,015.66 | Vis detaljer |
![]() | 785114-01 | DAQ DEVICE MULTIFUNCT I/O PXIE | 2 - Immediate | $91,742.11 | Vis detaljer | |
![]() | ![]() | 780587-27 | MULTIPLEXER 64-CHANNEL 300V | 2 - Immediate | $34,486.29 | Vis detaljer |
![]() | 783590-02 | PXIE-5105 PXI OSCILLOSCOPE, 60 M | 1 - Immediate | $171,200.70 | Vis detaljer | |
![]() | 779647-11 | DAQ DEVICE MULTIFUNCTION I/O PXI | 1 - Immediate | $48,820.82 | Vis detaljer | |
![]() | 782856-03 | DAQ DEVICE ANALOG OUTPUT PXI | 0 - Immediate | $157,812.07 | Vis detaljer | |
![]() | 783129-01 | PXIE-4080 HIGH-PERFORMANCE 6 1/2 | 3 - Immediate | $57,075.48 | Vis detaljer | |
![]() | ![]() | 867123-01 | DAQ DEVICE MULTIFUNCT I/O PXIE | 0 - Immediate | $89,263.11 | Vis detaljer |