Micro-Fit TPA Cable Assemblies
Molex features their Micro-Fit TPA cable assemblies with a variety of cable lengths
Molex's standard Micro-Fit TPA cable assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00 mm pitch connector with a 5.0 A maximum current rating to facilitate both prototyping and global production. Available in 4 , 6 , and 8-circuit sizes and in 1 m, 1.5 m, and 3 m lengths. Multi-color cable (UL 1061) configurations ensure correct connections. Micro-Fit TPA receptacles are available off the shelf and are designed to support development and production programs.
| Applications | ||
|
|
|
|
|
Micro-Fit TPA Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Antall rader | Funksjoner | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0451320401 | MICROFIT 4 CIRCUIT 150MM | 2 | Smekklås | 1180 - Immediate | $44.25 | Vis detaljer |
![]() | ![]() | 0451320403 | MICROFIT 4 CIRCUIT 300MM | 2 | Smekklås | 0 - Immediate | $45.37 | Vis detaljer |
![]() | ![]() | 0451320410 | MICROFIT 4 CIRCUIT 1M | 2 | Smekklås | 6730 - Immediate | $47.71 | Vis detaljer |
![]() | ![]() | 0451320601 | MICROFIT 6 CIRCUIT 150MM | 2 | Smekklås | 1124 - Immediate | $53.51 | Vis detaljer |
![]() | ![]() | 0451320603 | MICROFIT 6 CIRCUIT 300MM | 2 | Smekklås | 120 - Immediate | $55.85 | Vis detaljer |
![]() | ![]() | 0451320610 | MICROFIT 6 CIRCUIT 1M | 2 | Smekklås | 480 - Immediate | $64.65 | Vis detaljer |
![]() | ![]() | 0451320801 | MICROFIT 8 CIRCUIT 150MM | 2 | Smekklås | 1530 - Immediate | $62.68 | Vis detaljer |
![]() | ![]() | 0451320803 | MICROFIT 8 CIRCUIT 300MM | 2 | Smekklås | 1883 - Immediate | $65.77 | Vis detaljer |
![]() | ![]() | 0451320810 | MICROFIT 8 CIRCUIT 1M | 2 | Smekklås | 1093 - Immediate | $77.37 | Vis detaljer |