Micro-Fit Plug Adapters
Molex's Micro-Fit plug adapters are available in a variety of circuit sizes
The Molex Micro-Fit plug adapters are designed to allow mating of two Micro-Fit 3.0 cable assemblies to increase the length for applications without buying additional cable assemblies and incurring additional costs. These robust adapters are available in various circuit sizes from 2- to 10-position, are designed for blind-mating applications, and deliver design flexibility for a broad range of applications.
| Applications | ||
|
|
Micro-Fit Adapters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2451320299 | CONN ADAPT PLUG/PLUG 2POS | 237 - Immediate | $49.77 | Vis detaljer |
![]() | ![]() | 2451320499 | CONN ADAPT PLUG/PLUG 4POS 3MM | 648 - Immediate | $66.80 | Vis detaljer |
![]() | ![]() | 2451320699 | CONN ADAPT PLUG/PLUG 6POS 3MM | 591 - Immediate | $85.88 | Vis detaljer |
![]() | ![]() | 2451320899 | CONN ADAPT PLUG/PLUG 8POS 3MM | 523 - Immediate | $122.27 | Vis detaljer |
![]() | ![]() | 2451321099 | CONN ADAPT PLUG/PLUG 10POS 3MM | 17 - Immediate | $159.51 | Vis detaljer |
Mates - Micro-Fit Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Antall rader | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0451320410 | MICROFIT 4 CIRCUIT 1M | 2 | 6730 - Immediate | $47.71 | Vis detaljer |
![]() | ![]() | 2451320405 | MICROFIT 4 CIRCUIT BLACK 500MM O | 2 | 0 - Immediate | $132.47 | Vis detaljer |
![]() | ![]() | 2451320420 | MICROFIT 4 CIRCUIT BLACK 2M OVER | 2 | 1086 - Immediate | $148.00 | Vis detaljer |
![]() | ![]() | 2451320605 | MICROFIT 6 CIRCUIT BLACK 500MM O | 2 | 801 - Immediate | $173.17 | Vis detaljer |
![]() | ![]() | 2451320620 | MICROFIT 6 CIRCUIT BLACK 2M OVER | 2 | 312 - Immediate | $208.72 | Vis detaljer |