MIKROE-947 RTC Click Accessory Board

MikroElektronika's RTC click board features the NXP PCF8583 serial real-time clock (RTC)

Image of Mikroelektronika MIKROE-947 RTC Click Accessory BoardThe MikroElektronika MIKROE-947 RTC Click is an accessory board in mikroBus™ form factor. This board features NXP's NXP's PCF8583 serial RTC. It is a low-power, full binary-coded decimal (BCD) clock/calendar. Communication to the board is done via an I2C interface. The RTC click board features a 3 V / 230 mA lithium battery as a backup power supply which ensures that timekeeping operation continues even when the main power supply goes OFF. The board is set to use 3.3 V power supply by default. To run on 5.0 V, simply solder the PWR SEL SMD jumper to 5 V position. The MIKROE-947 RTC click is ideal for applications that require real-time clocks, calendars, and programmed alarms. Communication with the board is done over standard I2C interface. The RTC has 24-hour or 12-hour format, a programmable alarm, timer, and interrupt function.

The PCF8583 is a clock and calendar chip based on a 2048-bit static CMOS1 RAM organized as 256 words by 8 bits. Addresses and data are transferred serially via the two-line bidirectional I2C bus. The built-in word address register is incremented automatically after each written or read data byte. Address pin A0 is used for programming the hardware address, allowing the connection of two devices to the bus without additional hardware. The built-in 32.768 kHz oscillator circuit and the first 8 bytes of the RAM are used for the clock, calendar, and counter functions. The next 8 bytes can be programmed as alarm registers or used as free RAM space. The remaining 240 bytes are free RAM locations.

PCF8583 Features
  • I2C bus interface operating supply voltage: 2.5 V to 6 V
  • Clock operating supply voltage 1.0 V to 6.0 V at 0°C to +70°C
  • 240 × 8-bit low-voltage RAM
  • Data retention voltage: 1.0 V to 6.0 V
  • Operating current (at fSCL = 0 Hz): max 50 μA
  • Clock function with four-year calendar
  • Universal timer with alarm and overflow indication
  • 24-hour or 12-hour format
  • 32.768 kHz or 50 Hz time base
  • Serial input and output bus (I2C bus)
  • Automatic word address incrementing
  • Programmable alarm, timer, and interrupt function
  • Slave addresses: A1h or A3h for reading, A0h or A2h for writing

MIKROE-947 RTC Click Accessory Board

BildeManufacturer Part NumberBeskrivelseTypeFunksjonBrukt IC/delTilgjengelig antall PrisVis detaljer
BOARD ACCY RTC CLICK MIKROBUSMIKROE-947BOARD ACCY RTC CLICK MIKROBUSTakttidtakingSanntidsklokke (RTC)PCF85830 - Immediate$196.46Vis detaljer

PCF8583 Serial Real Time Clock

BildeManufacturer Part NumberBeskrivelseFunksjonerMinnestørrelseTidsformatTilgjengelig antall PrisVis detaljer
IC RTC CLOCK/CALENDAR I2C 8SOPCF8583T/5,518IC RTC CLOCK/CALENDAR I2C 8SOAlarm, NVSRAM, Firkantbølgeutgang240BHH:MM:SS:hh (12/24 t)0 - Immediate$34.24Vis detaljer

Microchip Curiosity Boards

BildeManufacturer Part NumberBeskrivelseInnholdForbindelsessystemTilgjengelig antall PrisVis detaljer
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROKortmikroBUS Click123 - Immediate$317.99Vis detaljer
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALKortmikroBUS Click57 - Immediate$501.35Vis detaljer
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDKortmikroBUS Click44 - Immediate$228.46Vis detaljer
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDKortmikroBUS Click75 - Immediate$198.71Vis detaljer
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036KortmikroBUS Click1 - Immediate$188.79Vis detaljer
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDKortmikroBUS Click, X3234 - Immediate$268.31Vis detaljer
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MAKortmikroBUS Click0 - ImmediateSee Page for PricingVis detaljer
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDKortmikroBUS Click, X3222 - Immediate$238.47Vis detaljer
Published: 2017-04-06