MIKROE-1886 Magneto Click Board™

MikroElektronika presents a contactless magnetic position sensor board featuring the ams AS5048A

Image of Mikroelektronika MIKROE-1987 3D Hall Click™ BoardThe MikroElektronika MIKROE-1886 Magneto click boards feature the AS5048A contactless magnetic angle position sensor from ams. The sensing circuitry relies on the Hall effect to detect the vector of a nearby magnetic field in a 360º two-dimensional plane parallel to the surface of the chip. The AS5048A magnet’s zero position is programmable via serial peripheral interface (SPI). This click board provides precise angle measurements down to 0.05º in 14-bit resolution. Its accuracy is not impeded (up to a point) by misalignment, air gap variations, temperature variations, even stray magnetic fields. The PWM outputs the absolute position information. Magneto click communicates with the target MCU through the mikroBUS™ SPI (CS, CLK, MISO, MOSI). It is designed to use a 5 V power supply.

The ams AS5048 is a 14-bit, high resolution, 360° angle position sensor. The sensor measures the absolute position of the magnet’s rotation angle and consists of analog digital converter, digital signal processing, and Hall sensors. The zero position can be programmed via SPI or I²C command; a programmer is no longer needed. This simplifies the assembly of the complete system because the zero position of the magnet does not need to be mechanically aligned. The AS5048 comes in a temperature range of -40°C to +150°C which makes it ideal for industrial applications.

Specifications

  • Applications: Robotic joint position detection, industrial motor position control, electronic power steering, torsion bar, and digital potentiometer
  • On-board modules: AS5048A contactless magnetic angle position sensor
  • Key features: 0.05º accuracy (if linearization and averaging done by external MCU), 14-bit resolution
  • Key benefits: Zero position programmable via SPI. Not impeded by stray magnetic fields, tolerates misalignment
  • Interface: SPI
  • Power Supply: 5 V
  • Compatibility: mikroBUS
  • Click board size: M (42.9 mm x 25.4 mm)

MAGNETO Click - Example

MIKROE-1886 Magneto Click Board

BildeManufacturer Part NumberBeskrivelseTypeFunksjonBrukt IC/delTilgjengelig antall PrisVis detaljer
MAGNETO CLICKMIKROE-1886MAGNETO CLICKSensorRoterende VinkelAS5048A10 - Immediate$271.30Vis detaljer

ams Position Sensor

BildeManufacturer Part NumberBeskrivelseFor målingTeknologiRoteringsvinkel - elektrisk, mekaniskTilgjengelig antall PrisVis detaljer
SENSOR ANGLE 360DEG SMDAS5048A-HTSP-500SENSOR ANGLE 360DEG SMDVinkelHall-effekt0° – 360°, kontinuerlig1912 - Immediate$73.91Vis detaljer

Microchip Curiosity Boards

BildeManufacturer Part NumberBeskrivelseInnholdForbindelsessystemTilgjengelig antall PrisVis detaljer
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROKortmikroBUS Click123 - Immediate$317.99Vis detaljer
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALKortmikroBUS Click57 - Immediate$501.35Vis detaljer
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRDKortmikroBUS Click44 - Immediate$228.46Vis detaljer
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRDKortmikroBUS Click75 - Immediate$198.71Vis detaljer
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL036KortmikroBUS Click1 - Immediate$188.79Vis detaljer
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRDKortmikroBUS Click, X3234 - Immediate$268.31Vis detaljer
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MAKortmikroBUS Click0 - ImmediateSee Page for PricingVis detaljer
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRDKortmikroBUS Click, X3222 - Immediate$238.47Vis detaljer
Published: 2017-07-05