MIKROE-1444 Thunder Click™ Board
MikroElektronika presents an easy plug-and-play solution featuring the ams AS3935 lightning sensor
MikroElektronika’s MIKROE-1444 Thunder click features the ams AS3935 lightning sensor as well as the MA5532 coil antenna. It detects the presence and proximity of potentially hazardous lightning activity in the vicinity and provides estimated distance to the center of the storm. Noise level information can also be detected using this board. Thunder click communicates with the target board microcontroller via SPI and INT lines. The Thunder click board runs on 3.3 V or 5 V power supplies. LED diode (GREEN) indicates the presence of a power supply. These features make this board ideal for applications including weather stations, pool safety, UPSs, watches, GPSs, sports equipment, cellular phones, and IoT.
The Franklin lightning sensor (AS3935) from ams is a programmable lightning sensor IC that detects the presence and approach of potentially hazardous lightning activity in the vicinity. It detects intracloud activity, as well as cloud to ground flashes, often enabling risk to be evaluated for approaching storms. The AS3935 detects lightning activity as it approaches from up to 40 km away. In addition, the sensor identifies and rejects interference signals from common man-made sources, including fluorescent lighting, motors, microwave ovens, and switches. The AD3935 has large capabilities and comes in a very small 4 mm x 4 mm 16 LD MLPQ package.
Specifications
- Applications: This board is ideal for weather stations, sports equipment, pool safety, UPSs, GPSs, watches, cellular phones, and much more
- On-board modules: AS3935 lightning sensor and MA5532 coil antenna
- Key features: Distance to the head of the storm down to 1 km in 14 steps
- Key benefits: Lightning detector warns of lightning storm activity within a 40 km radius. Detects both cloud-to-ground and intracloud (cloud-to-cloud) flashes
- Interface: SPI
- Power Supply: 3.3 V or 5 V
- Compatibility: mikroBUS™
- Click board size: M (42.9 mm x 25.4 mm)
MIKROE-1444 Thunder Click™ Board
| Bilde | Manufacturer Part Number | Beskrivelse | Type | Funksjon | Brukt IC/del | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-1444 | BOARD THUNDER CLICK | Sensor | Belysningsdetektor | AS3935 | 1 - Immediate | $392.92 | Vis detaljer |
ams AS3935 Lightning Sensor
| Bilde | Manufacturer Part Number | Beskrivelse | Utgangstype | Tilgjengelig antall | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AS3935-BQFT | SENSOR LIGHTNING I2C SPI | I2C, SPI | 1831 - Immediate | $87.47 | Vis detaljer |
Microchip Curiosity Boards
| Bilde | Manufacturer Part Number | Beskrivelse | Innhold | Forbindelsessystem | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM164136 | CURIOSITY HIGH PIN CNT PIC MICRO | Kort | mikroBUS Click | 135 - Immediate | $317.99 | Vis detaljer |
![]() | ![]() | DM164137 | CURIOSITY 8/14/20 PIN PIC EVAL | Kort | mikroBUS Click | 58 - Immediate | $501.35 | Vis detaljer |
![]() | ![]() | DM240004 | PIC24F CURIOSITY EVAL BRD | Kort | mikroBUS Click | 44 - Immediate | $228.46 | Vis detaljer |
![]() | ![]() | DM240016 | PIC24FJ256GA7 CURIOSITY EVAL BRD | Kort | mikroBUS Click | 7 - Immediate | $198.71 | Vis detaljer |
![]() | ![]() | DM320101 | PIC32MM CURIOSITY 0064GPL036 | Kort | mikroBUS Click | 3 - Immediate | $188.79 | Vis detaljer |
![]() | ![]() | DM320103 | PIC32MX470 CURIOSITY EVAL BRD | Kort | mikroBUS Click, X32 | 21 - Immediate | $268.31 | Vis detaljer |
![]() | ![]() | DM320104 | PIC32MZ EF CURIOSITY MRF24WN0MA | Kort | mikroBUS Click | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DM320107 | PIC32MM USB CURIOSITY EVAL BRD | Kort | mikroBUS Click, X32 | 23 - Immediate | $238.47 | Vis detaljer |