RPS Series Medical and ITE Power Supplies
MEAN WELL’s 30 W to 500 W AC/DC power supplies are highly efficient and reliable medical-grade PCB type
MEAN WELL's RPS series consists of 30 W to 500 W highly reliable green PCB type medical power supply. They have high power density packed into 5-inch by 3-inch, 4-inch by 2-inch, and 3-inch by 2-inch footprints. The series accepts 80 VAC to 264 VAC input and offers various output voltages between 3.3 V and 48 V. The working efficiency is up to 94% for the most efficient models, and the extremely low no-load power consumption enables highly efficient medical electronics designs. The RPS series also offers various options for Class I (with FG) and Class II (no FG) system designs. Combining low leakage current, a 2xMOPP isolation level, and outstanding EMC performance, the RPS series may be used for Type BF patient contact medical systems. It is suitable for applications such as ventilators, electric beds, and mobile clinical stations.
- Compact sizes: 5-inch by 3-inch, 4-inch by 2-inch, or 3-inch by 2-inch
- Medical safety approval: 2xMOPP
- Universal input: 80 VAC to 264 VAC
- Low no-load power consumption
- Superior EMC performance without external components
- Wide operating temperature range
- Protections: short-circuit/overload/overvoltage/overtemperature
- Hemodialysis machines
- Medical monitors
- Ventilators
- Sleep apnea devices
- Medical pump machines
- Electric beds
- Mobile clinical stations
RPS Series Off-Board AC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RPS-500-12 | AC/DC CONVERTER 12V 320W | 0 - Immediate | $895.70 | Vis detaljer |
![]() | ![]() | RPS-500-48 | AC/DC CONVERTER 48V 322W | 1 - Immediate | $895.70 | Vis detaljer |
![]() | ![]() | RPS-500-24 | AC/DC CONVERTER 24V 322W | 0 - Immediate | $895.70 | Vis detaljer |
![]() | ![]() | RPS-500-48-C | AC/DC CONVERTER 48V 312W | 46 - Immediate | $950.54 | Vis detaljer |
![]() | ![]() | RPS-500-12-TF | AC/DC CONVERTER 12V 499W | 41 - Immediate | $1,060.21 | Vis detaljer |
![]() | ![]() | RPS-500-24-SF | AC/DC CONVERTER 24V 499W | 1 - Immediate | $1,060.21 | Vis detaljer |
![]() | ![]() | RPS-500-24-TF | AC/DC CONVERTER 24V 499W | 53 - Immediate | $1,060.21 | Vis detaljer |
![]() | ![]() | RPS-500-48-SF | AC/DC CONVERTER 48V 499W | 47 - Immediate | $1,060.21 | Vis detaljer |
![]() | ![]() | RPS-500-48-TF | AC/DC CONVERTER 48V 499W | 15 - Immediate | $1,060.21 | Vis detaljer |
![]() | ![]() | RPS-500-12-SF | AC/DC CONVERTER 12V 499W | 0 - Immediate | $1,060.21 | Vis detaljer |