NGE Series 12 W to 90 W Adapters

MEAN WELL's global certified AC interchangeable wall mount green adapters offer international compatibility

Image of MEAN WELL's NGE12/NGE18 Series AdaptorsMEAN WELL's NGE series wall-mounted interchangeable AC adapters meet global certifications and is now able to offer a complete range of power options including 12 W, 18 W, 30 W, 45 W, 65 W, and 90 W, making it one of the most comprehensive lineups of wall-mounted adaptors on the market. This extensive product line is capable of meeting the power needs of various electronic devices or instrument setups.

MEAN WELL's NGE series lies in its simultaneous compliance with various safety standards, such as 62368-1, 60601-1, 61558-1, and 60335-1, as well as additional CCC, BSMI, and PSE certifications. The slim (28 mm) profile design prevents it from occupying adjacent outlets. Its wide temperature range of -30°C to +70°C makes it suitable for use in various countries or installations with less spatial constraints. The overall design complies with 2xMOPP and applies to medical BF class and more. This product is a high-quality, long-life, and fully certified wall-mounted green adapter, ideal for various consumer electronics, travel devices, or electronic products requiring international compatibility with interchangeable AC plugs.

NGE Series Adapters

BildeManufacturer Part NumberBeskrivelseRegion-brukSkjemaInngangstypeTilgjengelig antall PrisVis detaljer
+18V0.83A;20AWG/150CMNGE12U18-P1J+18V0.83A;20AWG/150CMNord-AmerikaVeggmontering (klasse II)Fast blad4 - Immediate$99.17Vis detaljer
+18V0.83A;20AWG/150CMNGE12I18-P1J+18V0.83A;20AWG/150CMInternasjonalVeggmontering (klasse II)Flerblads (selges separat)5 - Immediate$99.17Vis detaljer
+12V1A;20AWG/150CMNGE12U12-P1J+12V1A;20AWG/150CMNord-AmerikaVeggmontering (klasse II)Fast blad0 - Immediate$99.17Vis detaljer
+12V1A;20AWG/150CMNGE12I12-P1J+12V1A;20AWG/150CMInternasjonalVeggmontering (klasse II)Flerblads (selges separat)0 - Immediate$99.17Vis detaljer
+18V1A;20AWG/150CMNGE18U18-P1J+18V1A;20AWG/150CMNord-AmerikaVeggmontering (klasse II)Fast blad0 - Immediate$104.78Vis detaljer
+18V1A;20AWG/150CMNGE18I18-P1J+18V1A;20AWG/150CMInternasjonalVeggmontering (klasse II)Flerblads (selges separat)3 - Immediate$104.78Vis detaljer
+12V1.5A;20AWG/150CMNGE18I12-P1J+12V1.5A;20AWG/150CMInternasjonalVeggmontering (klasse II)Flerblads (selges separat)20 - Immediate$104.78Vis detaljer
+12V1.5A;20AWG/150CMNGE18U12-P1J+12V1.5A;20AWG/150CMNord-AmerikaVeggmontering (klasse II)Fast blad23 - Immediate$104.78Vis detaljer
+18V/1.66A; 20AWG/150CMNGE30U18-P1J+18V/1.66A; 20AWG/150CMNord-AmerikaVeggmontering (klasse II)Fast blad4 - Immediate$134.72Vis detaljer
+18V/1.66A; 20AWG/150CMNGE30I18-P1J+18V/1.66A; 20AWG/150CMInternasjonalVeggmontering (klasse II)Flerblads (selges separat)26 - Immediate$134.72Vis detaljer
+12V/2.5A; 16AWG/120CMNGE30I12-P1J+12V/2.5A; 16AWG/120CMInternasjonalVeggmontering (klasse II)Flerblads (selges separat)0 - Immediate$134.72Vis detaljer
+18V/2.5A; 20AWG/150CMNGE45I18-P1J+18V/2.5A; 20AWG/150CMInternasjonalVeggmontering (klasse II)Flerblads (selges separat)0 - Immediate$159.98Vis detaljer
+18V/2.5A; 20AWG/150CMNGE45U18-P1J+18V/2.5A; 20AWG/150CMNord-AmerikaVeggmontering (klasse II)Fast blad4 - Immediate$159.98Vis detaljer
+12V/4.88A; 16AWG/100CMNGE65I12-P1J+12V/4.88A; 16AWG/100CMInternasjonalVeggmontering (klasse II)Flerblads (selges separat)0 - Immediate$174.01Vis detaljer
+18V/5A; 16AWG/100CMNGE90I18-P1J+18V/5A; 16AWG/100CMInternasjonalVeggmontering (klasse II)Flerblads (inkludert)3 - Immediate$238.56Vis detaljer
+18V/5A; 16AWG/100CMNGE90U18-P1J+18V/5A; 16AWG/100CMNord-AmerikaVeggmontering (klasse II)Fast blad4 - Immediate$238.56Vis detaljer
+12V/6.25A; 16AWG/100CMNGE90I12-P1J+12V/6.25A; 16AWG/100CMInternasjonalVeggmontering (klasse II)Flerblads (selges separat)23 - Immediate$238.56Vis detaljer
C1&C2/PD3.0 A1USB3.1/1MNGE100C1&C2/PD3.0 A1USB3.1/1MInternasjonalVeggmontering (klasse II)Flerblads (inkludert)25 - Immediate$586.58Vis detaljer
+15V0.8A;20AWG/150CMNGE12I15-P1J+15V0.8A;20AWG/150CMInternasjonalVeggmontering (klasse II)Flerblads (selges separat)13 - Immediate$99.17Vis detaljer
+24V0.625A;20AWG/150CMNGE12U24-P1J+24V0.625A;20AWG/150CMNord-AmerikaVeggmontering (klasse II)Fast blad0 - Immediate$99.17Vis detaljer
Updated: 2024-06-27
Published: 2024-02-26