IRM Series Miniaturized PCB-Mount High-Efficiency Power Module
MEAN WELL’s 1 W to 90 W compact AC/DC power supply module can be mounted onto the PCB of various kinds of electronic instruments
MEAN WELL's IRM series consists of 1 W to 90 W miniature AC/DC PCB-mount module type power supplies, ready to be soldered onto the PCB of various kinds of electronic instruments and industrial automation equipment. These products can accept the universal input voltage range of 80 VAC to 305 VAC. The 94V-0 flame retardant plastic case and the fully-potted silicone gel enhance the heat dissipation and meet the anti-vibration demand up to 5G; moreover, it provides fundamental resistance to dust and moisture.
With high efficiency up to 93% and extremely low no-load power consumption, the IRM series fulfills worldwide regulations for electronics power conversion efficiency. The entire series is Class II design (no FG pin) and incorporates built-in EMI filtering components, enabling the compliance with EN55032 Class B without external filters. The supreme EMC performance saves debugging time for end-users. In addition to the PCB mounting style mode, the IRM 30 W to 90 W series also offers the screw terminal style model to allow more flexible mounting options.
- Compact size
- Board-mount with pins or screw terminal options
- Universal input: 80 VAC to 305 VAC
- Low no-load power consumption
- EMI EN55032 Class B without external components
- Wide operating temperature range
- Protections: short-circuit/overload/overvoltage
- Cooling by free air convection
- Operating altitude up to 4000 meters
- Industrial electrical equipment
- Mechanical equipment
- Factory automation equipment
- Handheld electronic device
- IoT devices
IRM Series Board Mount AC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IRM-01-12 | AC/DC CONVERTER 12V 1W | 1597 - Immediate | $47.14 | Vis detaljer |
![]() | ![]() | IRM-01-12S | AC/DC CONVERTER 12V 1W | 10 - Immediate | $54.84 | Vis detaljer |
![]() | ![]() | IRM-01-15 | AC/DC CONVERTER 15V 1W | 46 - Immediate | $47.14 | Vis detaljer |
![]() | ![]() | IRM-01-15S | AC/DC CONVERTER 15V 1W | 94 - Immediate | $54.84 | Vis detaljer |
![]() | ![]() | IRM-01-24 | AC/DC CONVERTER 24V 1W | 459 - Immediate | $47.14 | Vis detaljer |
![]() | ![]() | IRM-01-24S | AC/DC CONVERTER 24V 1W | 8 - Immediate | $54.84 | Vis detaljer |
![]() | ![]() | IRM-01-3.3 | AC/DC CONVERTER 3.3V 1W | 899 - Immediate | $47.14 | Vis detaljer |
![]() | ![]() | IRM-01-3.3S | AC/DC CONVERTER 3.3V 1W | 476 - Immediate | $54.84 | Vis detaljer |
![]() | ![]() | IRM-01-5 | AC/DC CONVERTER 5V 1W | 454 - Immediate | $47.14 | Vis detaljer |
![]() | ![]() | IRM-01-5S | AC/DC CONVERTER 5V 1W | 294 - Immediate | $54.84 | Vis detaljer |
IRM Series Off-Board AC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IRM-30-12ST | AC/DC CONVERTER 12V 30W | 3846 - Immediate | $138.54 | Vis detaljer |
![]() | ![]() | IRM-30-15ST | AC/DC CONVERTER 15V 30W | 476 - Immediate | $138.54 | Vis detaljer |
![]() | ![]() | IRM-30-24ST | AC/DC CONVERTER 24V 31W | 1763 - Immediate | $138.54 | Vis detaljer |
![]() | ![]() | IRM-30-48ST | AC/DC CONVERTER 48V 30W | 0 - Immediate | $138.54 | Vis detaljer |
![]() | ![]() | IRM-30-5ST | AC/DC CONVERTER 5V 30W | 283 - Immediate | $138.54 | Vis detaljer |
![]() | ![]() | IRM-45-12ST | AC/DC CONVERTER 12V 46W | 1208 - Immediate | $153.93 | Vis detaljer |
![]() | ![]() | IRM-45-15ST | AC/DC CONVERTER 15V 45W | 51 - Immediate | $153.93 | Vis detaljer |
![]() | ![]() | IRM-45-24ST | AC/DC CONVERTER 24V 46W | 315 - Immediate | $153.93 | Vis detaljer |
![]() | ![]() | IRM-45-48ST | AC/DC CONVERTER 48V 45W | 0 - Immediate | $153.93 | Vis detaljer |
![]() | ![]() | IRM-45-5ST | AC/DC CONVERTER 5V 40W | 70 - Immediate | $153.93 | Vis detaljer |