NSP/RSP Series High-Efficiency Enclosed AC/DC Power Supplies
MEAN WELL power supplies deliver robust performance across a wide range of voltages and power levels for industrial systems
MEAN WELL NSP and RSP series enclosed AC/DC power supplies deliver robust, high efficiency performance across a wide range of voltages and power levels for industrial, automation, and medical systems. Offering single output configurations from 75 W to 3,200 W, these power supplies support wide AC and DC input ranges with active power factor correction and conversion efficiencies up to 94.5%. The established RSP series provides a proven, feature-rich industrial power platform, while the next generation NSP series enhances that foundation with ultra wide input capability, lower no-load power consumption, improved thermal performance, and expanded safety compliance, supporting both legacy designs and modern, energy efficient system requirements.
- AC input range: 88 VAC to 305 VAC
- High efficiency: up to 94.5%
- Active PFC
- Remote ON/OFF, remote sense, DC-OK (model dependent)
- Programmable output voltage; constant current on select units
- Built-in protections: OVP, OCP, SCP, and OTP
- 85 VAC to 305 VAC ultra-wide input (277 VAC compatible)
- 200% peak power (select models)
- No load power: <0.3 W to 0.5 W
- Operating temperature: -40°C to +85°C (full load to +60°C)
- Ultra low leakage: <350 µA, 2×MOPP, BF grade
- Fanless (≤200 W); low noise fan (<40 dB)
- Conformal coating, improved durability
- Industrial automation and control
- CNC machinery and laser processing
- Medical and household electronics (NSP)
- Semiconductor equipment and test systems
- Barrier gate and access systems
- Redundant and scalable power systems
NSP Series AC/DC Power Supplies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | NSP-75-12 | O/P +12V6.3A | 8 - Immediate | $288.14 | Vis detaljer |
![]() | ![]() | NSP-75-36 | O/P +36V2.1A | 2 - Immediate | $288.14 | Vis detaljer |
![]() | ![]() | NSP-75-60 | O/P +60V1.3A | 1 - Immediate | $288.14 | Vis detaljer |
![]() | ![]() | NSP-75-27 | O/P +27V2.8A | 0 - Immediate | $288.14 | Vis detaljer |
![]() | ![]() | NSP-75-15 | O/P +15V5A | 0 - Immediate | $288.14 | Vis detaljer |
![]() | ![]() | NSP-3200-24 | AC/DC CONVERTER 24V 3.192KW | 45 - Immediate | $5,154.77 | Vis detaljer |
![]() | ![]() | NSP-1600-48 | AC/DC CONVERTER 48V 1.608KW | 10 - Immediate | $3,732.76 | Vis detaljer |
![]() | ![]() | NSP-1600-24 | AC/DC CONVERTER 24V 1.608KW | 0 - Immediate | $3,732.76 | Vis detaljer |
![]() | ![]() | NSP-1600-12 | AC/DC CONVERTER 12V 1500W | 10 - Immediate | $3,732.76 | Vis detaljer |
![]() | ![]() | NSP-3200-48 | AC/DC CONVERTER 48V 3.216KW | 0 - Immediate | $5,154.77 | Vis detaljer |
RSP Series AC/DC Power Supplies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RSP-150-12 | AC/DC CONVERTER 12V 150W | 429 - Immediate | $361.11 | Vis detaljer |
![]() | ![]() | RSP-150-24 | AC/DC CONVERTER 24V 151W | 116 - Immediate | $361.11 | Vis detaljer |
![]() | ![]() | RSP-200-24 | AC/DC CONVERTER 24V 202W | 582 - Immediate | $412.57 | Vis detaljer |
![]() | ![]() | RSP-200-13.5 | AC/DC CONVERTER 13.5V 201W | 167 - Immediate | $412.57 | Vis detaljer |
![]() | ![]() | RSP-200-12 | AC/DC CONVERTER 12V 200W | 55 - Immediate | $412.57 | Vis detaljer |
![]() | ![]() | RSP-200-48 | AC/DC CONVERTER 48V 202W | 37 - Immediate | $412.57 | Vis detaljer |
![]() | ![]() | RSP-320-36 | AC/DC CONVERTER 36V 320W | 1470 - Immediate | $497.70 | Vis detaljer |
![]() | ![]() | RSP-320-24 | AC/DC CONVERTER 24V 322W | 373 - Immediate | $497.70 | Vis detaljer |
![]() | ![]() | RSP-320-48 | AC/DC CONVERTER 48V 322W | 0 - Immediate | $497.70 | Vis detaljer |
![]() | ![]() | RSP-320-15 | AC/DC CONVERTER 15V 321W | 45 - Immediate | $497.70 | Vis detaljer |