MAXREFDES100# Health Sensor Platform
Analog Devices presents a health sensor platform designed to test and evaluate innovative medical and high-end fitness solutions
The MAXREFDES100# is Analog Devices' health sensor (hSensor) platform that helps customers test and evaluate innovative medical and high-end fitness solutions faster and easier. Fitness and clinical applications that can be evaluated using this platform include chest-based applications with heart-rate (HR) and electrocardiography (ECG), smart watches and headphones with optical HR, arrhythmia detection, and O2 measurement.
The MAXREFDES100# platform also supports the measurement of motion, precision skin temperature, and a variety of biopotential measurements including ECG, electromyography (EMG), and electroencephalography (EEG). In addition, the hSensor platform supports a variety of reflective photo plethysmography measurements including pulse oximetry and HR detection at three wavelengths: 880 nm (infrared (IR)), 660 nm (red), and 537 nm (green).
The platform supports GUI applications on Windows®-based PCs and Android®-based devices for simple data collection and visualization. Both direct USB connection (through a USB Type-C™ connector) and Bluetooth® low energy (BLE) radio are supported for configuration and data collections. A direct-to-Flash memory mode is supported for data collection. Flash memory read using a USB connection is also implemented.
Video: Meet the Health Sensor Platform
Resources: Design Starter
- Measures skin temperature
- Measures heart rate
- Biopotential measurement (ECG)
- Measures motion
- Measures rotation
- Measures barometric pressure
- Fitness devices
- Clinical devices
- Wearable devices
MAXREFDES100# Health Sensor Platform
| Bilde | Manufacturer Part Number | Beskrivelse | Deteksjonsområde | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MAXREFDES100# | EVKIT HEALTH SENSOR PLATFORM | - | 0 - Immediate | $1,534.83 | Vis detaljer |
Associated Product
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX8881EUT50+T | IC REG LINEAR 5V 200MA SOT-6 | 5303 - Immediate | $56.88 | Vis detaljer |
![]() | ![]() | MAX3205EATE+ | TVS DIODE 16TQFN | 210 - Immediate 1100 - Factory Stock | $51.92 | Vis detaljer |
![]() | ![]() | MAX8880ETT+T | IC REG LIN POS ADJ 200MA 6-TDFN | 520 - Immediate 25000 - Factory Stock | $29.84 | Vis detaljer |
![]() | ![]() | MAX8881EUT18+T | IC REG LINEAR 1.8V 200MA SOT-6 | 993 - Immediate 25000 - Factory Stock | $29.19 | Vis detaljer |
![]() | ![]() | MAX4995AAUT+T | IC CURRENT SWITCH 10% SOT6 | 2007 - Immediate 65000 - Factory Stock | $50.52 | Vis detaljer |
![]() | ![]() | MAX9064EUK+T | IC COMPARATOR 1 W/VOLT REF SOT23 | 58179 - Immediate | $16.09 | Vis detaljer |
![]() | ![]() | MAX8880EUT+T | IC REG LIN POS ADJ 200MA SOT-6 | 3011 - Immediate | $29.19 | Vis detaljer |
![]() | ![]() | MAX8881EUT25+T | IC REG LINEAR 2.5V 200MA SOT-6 | 2521 - Immediate 10000 - Factory Stock | $29.19 | Vis detaljer |
![]() | ![]() | MAX8881EUT33+T | IC REG LINEAR 3.3V 200MA SOT-6 | 6738 - Immediate | $29.19 | Vis detaljer |
![]() | MAX30101EFD+ | SENSOR - OXIMETER/HEART RATE I2C | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | MAX9064EBS+TG45 | IC COMPARATOR 1 W/VOLT REF 4UCSP | 17684 - Immediate | $16.09 | Vis detaljer |
![]() | ![]() | MAX30205MTA+ | SENSOR DIGITAL 0C-50C 8TDFN | 1127 - Immediate 4100 - Factory Stock | $54.35 | Vis detaljer |
![]() | ![]() | MAX4741EUA+ | IC SW SPST-NOX2 800MOHM 8UMAX | 106 - Immediate 31300 - Factory Stock | $50.52 | Vis detaljer |
![]() | ![]() | MAX30003CTI+ | IC ECG FRONT END 28-TQFN | 341 - Immediate 980 - Factory Stock | $142.67 | Vis detaljer |
![]() | ![]() | MAX14720AEWA+ | IC REG TRIPLE BUCK/BST/LNR 25WLP | 0 - Immediate | See Page for Pricing | Vis detaljer |