MAX-HEALTH-BAND and MAX-ECG-MONITOR Wearable Platforms for Health and Fitness Applications
Analog Devices' MAX-HEALTH-BAND provide vital signs and raw data and MAX-ECG-MONITOR tracks ECG and heart-rate signals
Designers can extract vital signs and raw data for their wearable designs with the Analog Devices' MAX-HEALTH-BAND, as well as monitor clinical-grade electrocardiograph (ECG) and heart rate with the MAX-ECG-MONITOR. The MAX-HEALTH-BAND evaluation and development platform, a wrist-worn heart-rate and activity monitor, features the MAX86140 optimized optical pulse-oximeter/heart-rate sensor, the MAX20303 wearable power-management solution, and Analog Devices' motion-compensated algorithms. The MAX-ECG-MONITOR evaluation and development platform features the MAX30003 ultra-low-power, clinical-grade analog front end (AFE), which monitors ECG and heart-rate signals. It comes in two form factors: a wet electrode patch for clinical applications and a chest strap for fitness applications.
MAX-HEALTH-BAND
Eliminating up to six months of the design time that is typically required for building and prototyping, the MAX-HEALTH-BAND heart-rate and activity tracker demonstrates system-level performance at the IC level and can be used to evaluate AFEs and power-management ICs (PMICs).
MAX-ECG-MONITOR
The MAX-ECG-MONITOR evaluation and development platform, featuring the MAX30003 clinical-grade AFE, analyzes data and accurately tracks ECG and heart rate to provide valuable insight to customers for clinical and fitness applications. It allows developers to run their fitness or medical ECG-based applications and algorithms.
| Features | ||
|
|
|
| Applications | ||
|
|