MAX14914ATE+ High-Side Switch

Analog Devices' MAX14914ATE+ configurable driver with settable current-limiting, push-pull, and digital input configuration

Image of Analog Devices' MAX14914ATE+ High-Side SwitchAnalog Devices' MAX14914ATE+ is a high-side/push-pull driver that operates as an industrial digital output (DO) and also an industrial digital input (DI). The MAX14914ATE+ operating voltage works with supplies from 10 V to 40 V. The high-side switch current is resistor settable from 135 mA to 1.3 A (max). The high-side driver’s on-resistance is 120 mΩ (typ) at 125°C ambient temperature. Optional push-pull operation allows driving of cables and fast discharge of load capacitance. The output voltage is monitored and indicated through the DOI_LVL pin for safety applications.

IO-Link Handbook

Features
  • Reduces power and heat dissipation
  • Reduces BOM count and PCB space
  • Provides flexibility
  • Improves system speed and throughput
    • Propagation delay of less than 2 µSec
Applications
  • Configurable digital input/output
  • Industrial digital outputs and inputs modules
  • Motor control
  • Safety systems

MAX14914ATE+ High-Side Switch

BildeManufacturer Part NumberBeskrivelseForhold - inngang:utgangStrøm - utgang (maks)Rds på (Typ)Tilgjengelig antall PrisVis detaljer
IC PWR SWITCH 1:1 16TQFNMAX14914ATE+IC PWR SWITCH 1:1 16TQFN1:11,3A120mOhm186 - Immediate$61.28Vis detaljer

Evaluation Kit

BildeManufacturer Part NumberBeskrivelseFunksjonBrukt IC/delPrimære attributterTilgjengelig antall PrisVis detaljer
EVAL BOARD FOR MAX14914MAX14914EVKIT#EVAL BOARD FOR MAX14914Driver for høy side (intern FET)MAX14914-1 - Immediate
7 - Factory Stock
$605.92Vis detaljer
Published: 2017-03-17