MAX22190/MAX22191/MAX22192/MAX22195 Digital Input Devices
Analog Devices' family of digital input devices offers small footprints, low power dissipation, and fast throughput
Analog Devices' expanded portfolio of IEC61131-2 compliant digital input devices offers one of the industry’s smallest solution sizes (by as much as 50%), low power dissipation (by as much as 60% when compared to similar products) up to 6 times faster than industry alternatives, and very robust performance (integrating 1 kV of surge and integrated diagnostics). These input devices are well-suited for designers of industrial equipment striving to meet the size, power, and performance requirements of industry 4.0 applications.
MAX22190: 8-channel octal digital input with serial peripheral interface (SPI), accurate input current limiters, built-in surge protection of >1 kV, and wire break detection in a 5 mm x 5 mm package
MAX22191: Single-channel, parasitically powered digital input with accurate input current limiters and 250 ns propagation delay in a 2.8 mm x 2.9 mm package
MAX22192: 8-channel octal digital input with isolated SPI, fast/safe demagnetization, wire break detection, and accurate input current limiters in a 9.7 mm x 5.3 mm package
MAX22195: High-speed, octal digital input with parallel output and accurate input current-limiters, 300 ns (typ) propagation delay parallel interface, low power and low heat dissipation, fault tolerance with built-in diagnostics, configurability, and a robust design in a 5 mm x 5 mm 32-TQFN package
- Robust performance: all parts in the family have on-board diagnostics, while individual parts offer performance-enhancing features
- Built-in >1kV surge protection contributes to increased system robustness and the elimination of eight external transient-voltage-suppression (TVS) diodes
- Extensive diagnostics such as open-wire/wire-break helps to increase factory uptime
- Small solution size: adds robust functionality in the PLC while reducing footprint to empower adaptive manufacturing
- 50% smaller footprint than comparable power dissipation solutions
- High speed:
- 6X faster digital inputs than industry alternatives