HXS Series Industrial Current Sensors
LEM compact current sensors deliver precise DC, AC, and pulse measurements with galvanic isolation
The LEM USA HXS series offers a versatile solution for measuring DC, AC, and pulse currents with nominal values ranging from 5 ARMS to 50 ARMS, while ensuring galvanic isolation for enhanced safety and performance. Engineered for precision and reliability, these current sensors are ideal for industrial environments where accurate current monitoring is critical. The series includes two standard multi-range models that stand out for their ultra-compact and flat design, with a height of just 1 cm. Their minimal footprint—occupying only 3.05 cm³ on a PCB—makes them exceptionally well-suited for space-constrained applications, particularly in densely packed electronic systems.
Designed for seamless PCB integration, HXS sensors operate efficiently across a wide temperature range from -40°C to +85°C and require only a single +5 V supply. They deliver a voltage output with fixed offset and gain, along with reference access for stable signal calibration. The HXS series utilizes open-loop Hall effect technology, which enables contactless current sensing with high accuracy and long-term reliability. This makes the series a dependable choice for industrial applications demanding compact form factors, robust performance, and consistent measurement capabilities.
- Hall effect measuring principle
- Multirange current sensor through PCB pattern lay-out
- Galvanic separation between primary and secondary circuit
- Insulation test voltage 3,500 V
- Extremely low profile: <11 mm
- Fixed offset and sensitivity
- Low power consumption
- Single power supply: +5 V
- Insulating plastic case recognized according to UL 94V-0
- Small size and space saving
- Only one design for wide current ratings range
- High immunity to external interference
- Uref IN/OUT
- AC variable-speed and servo motor drives
- Static converters for DC motor drives
- Battery supplied applications
- Uninterruptible power supplies (UPS)
- Switched mode power supplies (SMPS)
- Power supplies for welding applications
HXS Series Industrial Current Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HXS 20-NP | CURRENT SENSOR HE/OL 5A,10A,20A | 1218 - Immediate | $114.32 | Vis detaljer |
![]() | ![]() | HXS 50-NP | CURRENT SEN HE/OL 12.5A,25A,50A | 818 - Immediate | $112.64 | Vis detaljer |
![]() | HXS 20-NP/SP7 | CURRENT SENSOR HE/OL 20A | 0 - Immediate | $77.55 | Vis detaljer | |
![]() | ![]() | HXS 20-NP/SP30 | CURRENT SENSOR HE 20A | 0 - Immediate | $77.55 | Vis detaljer |
![]() | ![]() | HXS 10-NP/SP3 | CURRENT SENSOR HE 10A,20A | 0 - Immediate | $82.13 | Vis detaljer |
![]() | HXS 50-NP/SP6 | SENSORS | 0 - Immediate | $108.58 | Vis detaljer | |
![]() | HXS 10-NP/SP4 | SENSORS | 0 - Immediate | $150.33 | Vis detaljer |