PEG130 Series Electrolytic Capacitor

Kemet's electrolytic capacitor with outstanding electrical performance

Image of KEMET's PEG130 Series Electrolytic Capacitor KEMET's PEG130 series is an electrolytic capacitor with outstanding electrical performance. This product is constructed in a polarized, all-welded design with tinned copper wire leads and the negative pole connected to the case of the capacitor. The PEG130 winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. The low ESR is a result of a low-resistive electrolyte/paper system and an all-welded design.

Benefits
  • Next-generation high-performance axial series
  • Very long operational life (up to 160,000 hours at +80°C)
  • Minimal heat generation
  • New low-ESR electrolyte/paper system
  • Available with capacitances as high as 6,300 µF and voltage options of 25 VDC, 40 VDC, and 63 VDC
Applications
  • LED/lamp power supplies
  • Automotive
  • Low-voltage power electronic applications

PEG130 Series

BildeManufacturer Part NumberBeskrivelseNominell spenningESR (Equivalent Series Resistance)Tilgjengelig antall
CAP ALUM 2000UF 40V AXIAL THPEG130KH4200QE4CAP ALUM 2000UF 40V AXIAL TH40 V59mOhm ved 100Hz521 - ImmediateVis detaljer
CAP ALUM 3000UF 40V AXIAL THPEG130KJ4300QE4CAP ALUM 3000UF 40V AXIAL TH40 V42mOhm ved 100Hz1410 - ImmediateVis detaljer
CAP ALUM 6300UF 25V AXIAL THPEG130HL4630QE4CAP ALUM 6300UF 25V AXIAL TH25 V30mOhm ved 100Hz1067 - ImmediateVis detaljer
CAP ALUM 3900UF 40V AXIAL THPEG130KL4390QE4CAP ALUM 3900UF 40V AXIAL TH40 V33mOhm ved 100Hz1027 - ImmediateVis detaljer
CAP ALUM 3000UF 40V AXIAL THPEG130KJ4300QL1CAP ALUM 3000UF 40V AXIAL TH40 V42mOhm ved 100Hz0 - ImmediateVis detaljer
CAP ALUM 1800UF 63V AXIAL THPEG130ML4180QL1CAP ALUM 1800UF 63V AXIAL TH63 V51mOhm ved 100Hz122 - ImmediateVis detaljer
CAP ALUM 1400UF 63V AXIAL THPEG130MJ4140QE4CAP ALUM 1400UF 63V AXIAL TH63 V64mOhm ved 100Hz0 - ImmediateVis detaljer
CAP ALUM 900UF 63V AXIAL THPEG130MH3900QE4CAP ALUM 900UF 63V AXIAL TH63 V94mOhm ved 100Hz0 - ImmediateVis detaljer
CAP ALUM 3600UF 25V AXIALPEG130HH4360QE4CAP ALUM 3600UF 25V AXIAL25 V47mOhm ved 100Hz0 - ImmediateVis detaljer
CAP ALUM 1800UF 63V AXIAL THPEG130ML4180QE4CAP ALUM 1800UF 63V AXIAL TH63 V51mOhm ved 100Hz0 - ImmediateVis detaljer
CAP ALUM 1400UF 63V AXIAL THPEG130MJ4140QL1CAP ALUM 1400UF 63V AXIAL TH63 V64mOhm ved 100Hz0 - ImmediateVis detaljer
CAP ALUM 3600UF 25V AXIAL THPEG130HH4360QL1CAP ALUM 3600UF 25V AXIAL TH25 V47mOhm ved 100Hz0 - ImmediateVis detaljer
CAP ALUM 4800UF 25V AXIAL THPEG130HJ4480QL1CAP ALUM 4800UF 25V AXIAL TH25 V36mOhm ved 100Hz0 - ImmediateVis detaljer
CAP ALUM 6300UF 25V AXIAL THPEG130HL4630QL1CAP ALUM 6300UF 25V AXIAL TH25 V30mOhm ved 100Hz0 - ImmediateVis detaljer
CAP ALUM 2000UF 40V AXIAL THPEG130KH4200QL1CAP ALUM 2000UF 40V AXIAL TH40 V59mOhm ved 100Hz0 - ImmediateVis detaljer
CAP ALUM 3900UF 40V AXIAL THPEG130KL4390QL1CAP ALUM 3900UF 40V AXIAL TH40 V33mOhm ved 100Hz0 - ImmediateVis detaljer
CAP ALUM 900UF 63V AXIAL THPEG130MH3900QL1CAP ALUM 900UF 63V AXIAL TH63 V94mOhm ved 100Hz0 - ImmediateVis detaljer
Published: 2015-01-02