C0G Capacitors with KONNEKT™ Technology
KEMET's capacitors offer an operating temperature range of -55°C to +125°C
KEMET's C0G surface-mount capacitors with KONNEKT technology are designed for high-efficiency and high-density power applications. The KONNEKT high-density packaging technology uses an innovative transient liquid phase sintering (TLPS) material to create a surface-mount multichip solution for high-density packaging. By utilizing KEMET's robust and proprietary C0G base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators where high efficiency is a primary concern.
With an operating temperature range up to +125°C, these capacitors can be mounted close to fast-switching semiconductors in high power-density applications, which require minimal cooling. C0G with KONNEKT technology also exhibits high mechanical robustness compared to other dielectric technologies, allowing the capacitor to be mounted without the use of metal frames. The C0G with KONNEKT series complements the KC-LINK with KONNEKT series by offering a wider voltage range and operating temperature range up to +125°C.
- Extremely high power density and ripple current capability
- Extremely low equivalent series resistance (ESR)
- Extremely low equivalent series inductance (ESL)
- Capacitance offerings: 0.78 nF to 2.0 μF
- DC voltage ratings: 10 V to 3,000 V
- EIA sizes: 1206, 1210, 1812 and 2220
- Operating temperature range: -55°C to +125°C
- No capacitance shift with voltage
- No piezoelectric noise
- High thermal stability
- Surface-mountable using standard MLCC reflow profiles
- Wide bandgap (WBG), silicon carbide (SiC), and gallium nitride (GaN) systems
- Datacenters
- EV/HEV (drive systems, charging)
- LLC resonant converters
- Switched tank converters
- Wireless charging systems
- Photovoltaic systems
- Power converters
- Inverters
- DC links
- Snubbers
C0G Capacitors with KONNEKT™ Technology
| Bilde | Manufacturer Part Number | Beskrivelse | Temperaturkoeffisient | Toleranse | Nominell spenning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CKC33C224JCGACAUTO | CAP CER 0.22UF 500V C0G/NP0 3640 | C0G, NP0 | ±5% | 500V | 86 - Immediate | $127.14 | Vis detaljer |
![]() | ![]() | CKC33C224KCGACAUTO7210 | CAP CER 0.22UF 500V C0G/NP0 3640 | C0G, NP0 | ±10% | 500V | 1000 - Immediate | $93.55 | Vis detaljer |
![]() | ![]() | C1812C142KZGLCAUTO | CAP CER 1400PF 2.5KV C0G 1812 | C0G, NP0 | ±10% | 2500V (2,5kV) | 99 - Immediate | $52.30 | Vis detaljer |
![]() | ![]() | C1812C204K2GLCAUTO | CAP CER 0.2UF 200V C0G/NP0 1812 | C0G, NP0 | ±10% | 200V | 281 - Immediate | $53.14 | Vis detaljer |
![]() | ![]() | C1812C204KAGLCAUTO | CAP CER 0.2UF 250V C0G/NP0 1812 | C0G, NP0 | ±10% | 250V | 458 - Immediate | $53.14 | Vis detaljer |
![]() | ![]() | C1812C302KGGLCAUTO | CAP CER 3000PF 2KV C0G/NP0 1812 | C0G, NP0 | ±10% | 2000V (2kV) | 330 - Immediate | $36.58 | Vis detaljer |
![]() | ![]() | C1812C303KDGLCAUTO | CAP CER 0.03UF 1KV C0G/NP0 1812 | C0G, NP0 | ±10% | 1000V (1kV) | 80 - Immediate | $50.43 | Vis detaljer |
![]() | ![]() | C1812C304K1GLCAUTO | CAP CER 0.3UF 100V C0G/NP0 1812 | C0G, NP0 | ±10% | 100V | 615 - Immediate | $39.85 | Vis detaljer |
![]() | ![]() | C1812C444K5GLCAUTO | CAP CER 0.44UF 50V C0G/NP0 1812 | C0G, NP0 | ±10% | 50V | 1054 - Immediate | $35.55 | Vis detaljer |
![]() | ![]() | C1812C542KFGLCAUTO | CAP CER 5400PF 1.5KV C0G 1812 | C0G, NP0 | ±10% | 1500V (1,5kV) | 200 - Immediate | $39.67 | Vis detaljer |
![]() | ![]() | C1812C781KHGLCAUTO | CAP CER 780PF 3KV C0G/NP0 1812 | C0G, NP0 | ±10% | 3000V (3kV) | 145 - Immediate | $35.36 | Vis detaljer |
![]() | ![]() | C1812C943KBGLCAUTO | CAP CER 0.094UF 630V C0G 1812 | C0G, NP0 | ±10% | 630V | 0 - Immediate | $34.99 | Vis detaljer |
![]() | ![]() | C1812C943KCGLCAUTO | CAP CER 0.094UF 500V C0G 1812 | C0G, NP0 | ±10% | 500V | 195 - Immediate | $33.59 | Vis detaljer |
![]() | ![]() | C2220C143KFGLCAUTO | CAP CER 0.014UF 1.5KV C0G 2220 | C0G, NP0 | ±10% | 1500V (1,5kV) | 600 - Immediate | $50.05 | Vis detaljer |
![]() | ![]() | C2220C202KHGLCAUTO | CAP CER 2000PF 3KV C0G/NP0 2220 | C0G, NP0 | ±10% | 3000V (3kV) | 569 - Immediate | $41.26 | Vis detaljer |
![]() | ![]() | C2220C204KBGLCAUTO | CAP CER 0.2UF 630V C0G/NP0 2220 | C0G, NP0 | ±10% | 630V | 469 - Immediate | $42.57 | Vis detaljer |
![]() | ![]() | C2220C204KCGLCAUTO | CAP CER 0.2UF 500V C0G/NP0 2220 | C0G, NP0 | ±10% | 500V | 277 - Immediate | $42.57 | Vis detaljer |
![]() | ![]() | C2220C362KZGLCAUTO | CAP CER 3600PF 2.5KV C0G 2220 | C0G, NP0 | ±10% | 2500V (2,5kV) | 315 - Immediate | $48.55 | Vis detaljer |
![]() | ![]() | C2220C444K2GLCAUTO | CAP CER 0.44UF 200V C0G/NP0 2220 | C0G, NP0 | ±10% | 200V | 659 - Immediate | $127.42 | Vis detaljer |
![]() | ![]() | C2220C663KDGLCAUTO | CAP CER 0.066UF 1KV C0G/NP0 2220 | C0G, NP0 | ±10% | 1000V (1kV) | 543 - Immediate | $66.61 | Vis detaljer |