Aluminum Electrolytic Press-Fit Capacitors
KEMET's aluminum electrolytic Press-Fit capacitors resolve multiple soldering issues
KEMET's aluminum electrolytic Press-Fit capacitors eliminate the soldering process while still providing reliable electrical connections and the same vibration performance as soldered snap-in terminations. They are the solution for multiple production and quality issues.
- Eliminate the manufacturing problems of soldering onto thick PCB copper tracks which act as heat-sinks
- Eliminate fractured solder joints/cold-solder
- Skipping the solder operation allows for easy insertion after the production washing process
- Quick exchange of components in the field
The evolution from snap-in terminals, the Press-Fit capacitor series combine the strong electrical and long life performance of the KEMET snap-in capacitor with the solution providing Press-Fit connection.
In addition to solving users' solder issues, the Press-Fit series offers:
- Compact size
- Long life: up to 18,000 hours at +85°C or up to 9,000 hours at +105°C (VR, IR applied)
- High ripple current
- High voltage: up to 630 V
- Excellent surge voltage capability
- 35 mm, 40 mm, 45 mm, and 50 mm diameters with 4- or 5-pin configuration
- Optimized designs available upon request
ALF Aluminum Electrolytic Press-Fit Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Levetid ved temp. | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ALF80G682EF100 | CAP ALUM 6800UF 20% 100V PRESS | 9000 Hrs ved 105°C | 0 - Immediate | $164.28 | Vis detaljer |
![]() | ![]() | ALF70C822DC063 | CAP ALUM 8200UF 20% 63V PRESS | 15000 Hrs ved 85°C | 0 - Immediate | $98.23 | Vis detaljer |
![]() | ![]() | ALF80C912DD063 | CAP ALUM 9100UF 20% 63V PRESS | 8000 Hrs ved 105°C | 1003 - Immediate | $115.16 | Vis detaljer |
![]() | ![]() | ALF70C102DD250 | CAP ALUM 1000UF 20% 250V PRESS | 15000 Hrs ved 85°C | 0 - Immediate | $58.24 | Vis detaljer |
![]() | ![]() | ALF80C112EH350 | CAP ALUM 1100UF 20% 350V PRESS | 9000 Hrs ved 105°C | 995 - Immediate | $182.24 | Vis detaljer |
![]() | ![]() | ALF80G222FP400 | CAP ALUM 2200UF 20% 400V PRESS | 9000 Hrs ved 105°C | 964 - Immediate | $342.97 | Vis detaljer |
![]() | ![]() | ALF80G112EH350 | CAP ALUM 1100UF 20% 350V PRESS | 9000 Hrs ved 105°C | 0 - Immediate | $98.14 | Vis detaljer |
![]() | ![]() | ALF80C511DF400 | CAP ALUM 510UF 20% 400V PRESS | 8000 Hrs ved 105°C | 0 - Immediate | $76.12 | Vis detaljer |
![]() | ![]() | ALF70C182DF200 | CAP ALUM 1800UF 20% 200V PRESS | 15000 Hrs ved 85°C | 1 - Immediate | $121.62 | Vis detaljer |
![]() | ![]() | ALF70C511DD400 | CAP ALUM 510UF 20% 400V PRESS | 15000 Hrs ved 85°C | 62 - Immediate | $119.37 | Vis detaljer |
![]() | ![]() | ALF80C112EL450 | CAP ALUM 1100UF 20% 450V PRESS | 9000 Hrs ved 105°C | 0 - Immediate | $156.61 | Vis detaljer |
![]() | ![]() | ALF80C102DF250 | CAP ALUM 1000UF 20% 250V PRESS | 8000 Hrs ved 105°C | 954 - Immediate | $125.27 | Vis detaljer |
![]() | ![]() | ALF80C823EH025 | CAP ALUM 82000UF 20% 25V PRESS | 9000 Hrs ved 105°C | 9 - Immediate | $169.33 | Vis detaljer |
![]() | ![]() | ALF70G162EL400 | CAP ALUM 1600UF 20% 400V PRESS | 18000 Hrs ved 85°C | 123 - Immediate | $218.73 | Vis detaljer |
![]() | ![]() | ALF80G911EH400 | CAP ALUM 910UF 20% 400V PRESS | 9000 Hrs ved 105°C | 0 - Immediate | $102.21 | Vis detaljer |
![]() | ![]() | ALF80G272KP400 | CAP ALUM 2700UF 20% 400V PRESS | 9000 Hrs ved 105°C | 0 - Immediate | $281.36 | Vis detaljer |
![]() | ![]() | ALF70G362KP400 | CAP ALUM 3600UF 20% 400V PRESS | 18000 Hrs ved 85°C | 0 - Immediate | $289.35 | Vis detaljer |
![]() | ![]() | ALF80G112EL450 | CAP ALUM 1100UF 20% 450V PRESS | 9000 Hrs ved 105°C | 0 - Immediate | $156.61 | Vis detaljer |
![]() | ![]() | ALF70C391DD450 | CAP ALUM 390UF 20% 450V PRESS | 15000 Hrs ved 85°C | 44 - Immediate | $116.38 | Vis detaljer |
![]() | ![]() | ALF80C162DF200 | CAP ALUM 1600UF 20% 200V PRESS | 8000 Hrs ved 105°C | 0 - Immediate | $63.01 | Vis detaljer |