FH33 Series FPC / FFC Connector
Hirose's FH33 series FFC / FPC connector is available with a 0.4, 0.5, or 1.0 mm pitch
Hirose's FH33 series is an FFC / FPC connector that is available with a 0.4, 0.5, or 1.0 mm pitch. These compact connectors maximize space by producing a 1.2 mm mated height and a narrow mounting width of just 2.5 mm. This ZIF connector features a one-touch locking system that simplifies the mating process and increases FPC retention force by including insertion guides. The bottom of this connector is enclosed by a fully-molded structure that protects the contacts and removes any restrictions from PCB patterning and layout design. The contact counts range from 4-65 and have a rated capacity of 0.5 A. This series is available in a halogen-free version (FH33J series).
| Features | ||
|
|
FH33 Series Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | FH33-6S-0.5SH(10) | CONN FFC BOTTOM 6POS 0.5MM R/A | 14380 - Immediate | $10.76 | Vis detaljer |
![]() | ![]() | FH33-10S-0.5SH(10) | CONN FFC BOTTOM 10POS 0.5MM R/A | 11754 - Immediate | $11.41 | Vis detaljer |
![]() | ![]() | FH33-4S-1SH(10) | CONN FFC FPC BOTTOM 4POS 1MM R/A | 3017 - Immediate | $11.51 | Vis detaljer |
![]() | ![]() | FH33-45S-0.5SH(99) | CONN FFC BOTTOM 45POS 0.5MM R/A | 153 - Immediate | $23.86 | Vis detaljer |
![]() | ![]() | FH33-9S-0.5SH(10) | CONN FFC BOTTOM 9POS 0.5MM R/A | 5112 - Immediate | $11.41 | Vis detaljer |
![]() | ![]() | FH33-12S-0.5SH(10) | CONN FFC BOTTOM 12POS 0.5MM R/A | 14778 - Immediate | $11.79 | Vis detaljer |
![]() | ![]() | FH33-14S-0.5SH(10) | CONN FFC BOTTOM 14POS 0.5MM R/A | 4514 - Immediate | $12.35 | Vis detaljer |
![]() | ![]() | FH33-28S-0.5SH(10) | CONN FFC BOTTOM 28POS 0.5MM R/A | 7555 - Immediate | $15.53 | Vis detaljer |
![]() | ![]() | FH33-40S-0.5SH(10) | CONN FFC BOTTOM 40POS 0.5MM R/A | 531 - Immediate | $18.15 | Vis detaljer |
![]() | ![]() | FH33-40S-0.5SH(99) | CONN FFC BOTTOM 40POS 0.5MM R/A | 680 - Immediate | $24.60 | Vis detaljer |