DF57H Series
Hirose's DF57H series is a wire-to-board, high-current connector that was designed to provide the power needed to power your small portable device or LED application
Hirose's DF57H series is a wire-to-board, high-current connector that was designed to provide the power needed to power your small portable device or LED application. This series features a 1.2 mm pitch, 1.4 mm mated height, and a capacity of up to 2.5 A of current. The "Swing Lock" system utilizes positive and friction locks and a guide-key structure to ensure secure connections. Available in 2-6 contact counts and accepts 28 AWG to 34 AWG wire. RoHS-compliant and UL certified.
| Features | ||
|
|
|
| Applications | ||
|
|
DF57H Series Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DF57H-2P-1.2V(51) | CONN HDR 2POS 1.2MM SMD | 17343 - Immediate | $6.46 | Vis detaljer |
![]() | ![]() | DF57H-3P-1.2V(21) | CONN HEADER SMD 3POS 1.2MM | 23879 - Immediate | $7.76 | Vis detaljer |
![]() | ![]() | DF57H-4P-1.2V(21) | CONN HEADER SMD 4POS 1.2MM | 29397 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | DF57H-6P-1.2V(21) | CONN HEADER SMD 6POS 1.2MM | 14091 - Immediate | $10.29 | Vis detaljer |
![]() | ![]() | DF57H-2S-1.2C | CONN RCPT HSG 2POS 1.20MM | 38535 - Immediate | $2.62 | Vis detaljer |
![]() | ![]() | DF57H-4S-1.2C | CONN RCPT HSG 4POS 1.20MM | 11179 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | DF57H-2P-1.2V(21) | CONN HEADER SMD 2POS 1.2MM | 57378 - Immediate | $7.39 | Vis detaljer |
![]() | ![]() | DF57H-4P-1.2V(51) | CONN HEADER SMD 4POS 1.2MM | 2494 - Immediate | $10.10 | Vis detaljer |
![]() | ![]() | DF57H-5P-1.2V(21) | CONN HEADER SMD 5POS 1.2MM | 3928 - Immediate | $10.57 | Vis detaljer |
![]() | ![]() | DF57H-2S-1.2C(15) | CONN RCPT HSG 2POS 1.20MM | 30296 - Immediate | $1.12 | Vis detaljer |