PERSYST xSPI MRAM SC Series Memory Devices
The Everspin Technologies SC series delivers robust, non-volatile memory solutions designed as a drop-in option with wide industry standard support
Everspin Technologies PERSYST xSPI MRAM SC series memory devices offer a modern, high-reliability alternative to legacy memory technologies such as FRAM, SRAM, and nvSRAM. Built on the Everspin proprietary Spin Transfer Torque Magnetoresistive Random Access Memory (STT-MRAM) technology, these devices deliver true instant non-volatility, fast access times, and essentially unlimited read and write endurance, all without the need for batteries, wear leveling, or refresh cycles.
The SC series includes parts EM004LXQBDH10ISCR, EM004LXQBB310ISCR, EM008LXQBDH10ISCR, EM008LXQBB310ISCR, EM016LXQBDH10ISCR, and EM016LXQBB310ISCR cover 4 Mb, 8 Mb, and 16 Mb densities. The broader SC family also includes 32 Mb, 64 Mb, and 128 Mb options, offering scalable capacity for more data-intensive applications. These devices are designed as drop-in replacements for legacy socketed memory, enabling seamless upgrades while improving system performance and reliability.
Unlike traditional memory technologies, MRAM combines the speed of SRAM with the non-volatility of Flash, offering virtually unlimited write endurance and instant data retention. This makes the SC series ideal for applications where data integrity, low power operation, and long-term reliability are essential.
In addition to its hardware advantages, the SC series also simplifies software integration. MRAM’s inherent endurance means there is no need for wear leveling monitoring, and the devices do not require write wait states which streamlines driver development and reduces system complexity.
- Available in 4 Mb, 8 Mb, 16 Mb, 32 Mb, and 64 Mb densities
- Drop-in replacement for legacy FRAM and nvSRAM sockets
- Virtually unlimited write endurance
- Fast access times
- Low write power consumption
- No battery required
- Compact, rugged packaging
- Industrial -40°C to +85°C temperature range support
- High data retention reliability
- Simplified system upgrades
- RoHS compliant
- 108 MHz quad SPI
- Industrial automation systems
- Aerospace and defense electronics
- Medical devices
- Data logging and event recording
- Smart meters
- Robotics
- Automotive subsystems
- Secure embedded systems
- Remote sensing equipment
- Programmable logic controllers (PLCs)
- Monitored gaming systems
- Instrumentation
- Communication infrastructure
- Energy management systems
PERSYST xSPI MRAM SC Series Memory Devices
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EM004LXQBDH10ISCR | IC RAM 4MBIT XSPI/QUAD 8DFN | 1924 - Immediate | $107.87 | Vis detaljer |
![]() | ![]() | EM004LXQBB310ISCR | IC RAM 4MBIT XSPI/QUAD 24TBGA | 3990 - Immediate | $116.57 | Vis detaljer |
![]() | ![]() | EM008LXQBDH10ISCR | IC RAM 8MBIT XSPI/QUAD 8DFN | 1933 - Immediate | $140.98 | Vis detaljer |
![]() | ![]() | EM008LXQBB310ISCR | IC RAM 8MBIT XSPI/QUAD 24TBGA | 4000 - Immediate | $149.68 | Vis detaljer |
![]() | ![]() | EM016LXQBDH10ISCR | IC RAM 16MBIT XSPI/QUAD 8DFN | 1969 - Immediate | $159.51 | Vis detaljer |
![]() | ![]() | EM016LXQBB310ISCR | IC RAM 16MBIT XSPI/QUAD 24TBGA | 3957 - Immediate | $168.11 | Vis detaljer |