Everspin Technologies, Inc.
Produktkategorier
Toggle Parallel MRAM
Everspin’s 8-bit and 16-bit Parallel Interface MRAMs are fully SRAM-compatible, offering 35ns and 45ns access times with unlimited endurance. These devices retain data for over 20 years, making them ideal for applications that require fast, reliable, and permanent storage of critical data and programs.
Toggle Serial MRAM
Everspin’s Serial MRAMs utilize the SPI protocol and deliver the same exceptional endurance and data retention as the Parallel MRAMs, with the added advantages of reduced pin count and smaller package sizes.
STT Serial MRAM
Everspin’s new xSPI MRAM family is built on the latest JEDEC standard — EXpanded Serial Peripheral Interface (xSPI) — and powered by Everspin’s proprietary industrial-grade STT-MRAM technology.
Om Everspin Technologies, Inc.
The worldwide leader in designing, manufacturing, and commercially shipping discrete and embedded Magnetoresistive RAM (MRAM) and Spin-transfer Torque MRAM (STT-MRAM) into markets and applications where data persistence and integrity, low latency, and security are paramount. With over 150 million MRAM and STT-MRAM products deployed in data center, cloud storage, energy, industrial, automotive, and transportation markets, Everspin has built the strongest and fastest growing foundation of MRAM users in the world.
Tilleggsinnhold
PRODUCT NOTES AND UPDATES
- EMxxLX xSPI MRAM, Supporting Single, Dual, Quad, and Octal SPI
- 8-pin DFN Package with Reduced Exposed Pad Size Recommended for New Designs
- Add ASE (in addition to Freescale KLM) as a Qualified Assembly Subcontractor
- Alternative Format for Trace Codes
- Improved Magnetic Immunity on 4 Mb (256 Kb x 16), 4 Mb (512 Kb x 8), and 1 Mb (64 Kb x 16) TSOP2 Industrial and Extended Temperature Grade Products