Wireless Power Solutions
EPC's wireless power solutions range from single device charging options to multiple device large surface area power
EPC's wireless power is ready to be incorporated into users' daily lives. Transmitters can be placed in furniture, walls, and floors to efficiently and economically power or charge a variety of electronic and electrical devices. Magnetic resonance technology is the key to ubiquitous implementation, enabling large surface area transmission, spatial freedom for placement of receiving devices, and the ability to power multiple devices simultaneously. EPC offers a full range of transmit and receive reference designs from single device charging to multiple devices powered simultaneously across a large surface area. At the core of these EPC reference designs are eGaN® FETs and ICs operating at 6.78 MHz frequency (meeting the AirFuel™ Alliance standard) resulting in maximum wireless power system efficiency.
Reduce time-to-market with wireless power system demonstration kits. All EPC wireless power demonstration kits contain a transmit unit (wireless power amplifier and transmit coil) and device receive unit(s). In addition, power amplifiers and device receive units are available to purchase individually. The kits cover power levels ranging from AirFuel Class 2 through AirFuel Class 4 as well as a multi-mode demo kit that covers both the AirFuel Class 2 and the Qi inductive standard in a single amplifier.
- Efficient operation at high frequency
- Delivers high power
- Saves space with a small footprint and low profile
- Kitchen countertops
- Tool benches
- Medical carts
- Desk tops
- Conference room tables
- Nightstands
Wireless Power Solutions
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC9129 | EVAL BD EPC2016C EPC2019 EPC2038 | 3 - Immediate | $8,840.76 | Vis detaljer |
![]() | ![]() | EPC9513 | EVAL BOARD FOR EPC2019 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EPC9514 | EVAL BOARD FOR EPC2016C | 1 - Immediate | $3,683.65 | Vis detaljer |
![]() | ![]() | EPC9127 | EVAL BRD EPC2019 EPC2036 EPC2107 | 0 - Immediate | $8,487.13 | Vis detaljer |
![]() | ![]() | EPC9128 | EVAL BRD EPC2019 EPC2036 EPC2108 | 0 - Immediate | $8,840.76 | Vis detaljer |
![]() | ![]() | EPC9120 | CLASS 4 WIRELESS PWR DEMO KIT | 0 - Immediate | $8,487.13 | Vis detaljer |
![]() | ![]() | EPC2107 | MOSFET 3N-CH 100V 9BGA | 4976 - Immediate | $28.44 | Vis detaljer |
![]() | ![]() | EPC2108 | MOSFET 3N-CH 60V/100V 9BGA | 459 - Immediate | $25.63 | Vis detaljer |
![]() | ![]() | EPC9121 | EVAL BRD EPC2036 EPC2038 EPC2107 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EPC2036 | GANFET N-CH 100V 1.7A DIE | 24728 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | EPC8010 | GANFET N-CH 100V 4A DIE | 19167 - Immediate | $30.87 | Vis detaljer |
![]() | ![]() | EPC2038 | GANFET N-CH 100V 500MA DIE | 119151 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | EPC2037 | GANFET N-CH 100V 1.7A DIE | 225940 - Immediate | $19.65 | Vis detaljer |
![]() | ![]() | EPC2007C | GANFET N-CH 100V 6A DIE OUTLINE | 14166 - Immediate | $30.87 | Vis detaljer |
![]() | ![]() | EPC2012C | GANFET N-CH 200V 5A DIE OUTLINE | 6056 - Immediate | $37.14 | Vis detaljer |
![]() | ![]() | EPC2019 | GANFET N-CH 200V 8.5A DIE | 26589 - Immediate | $49.68 | Vis detaljer |
![]() | ![]() | EPC9515 | EVAL BOARD FOR EPC2019 | 1 - Immediate | $3,683.65 | Vis detaljer |
Eval and Dev Boards
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EPC9512 | CLASS 4 WIRELESS PWR AMP DEMOBRD | 24 - Immediate | $3,683.65 | Vis detaljer |
![]() | ![]() | EPC9511 | MULTI-MODE WIRELESS POWER AMPLIF | 0 - Immediate | $3,536.30 | Vis detaljer |
![]() | ![]() | EPC9052 | EVAL BOARD FOR EPC2012C | 14 - Immediate | $1,886.22 | Vis detaljer |
![]() | ![]() | EPC9053 | EVAL BOARD FOR EPC2019 | 0 - Immediate | $1,886.22 | Vis detaljer |
![]() | ![]() | EPC9065 | EVAL BOARD FOR EPC2007C EPC2038 | 16 - Immediate | $4,034.47 | Vis detaljer |
![]() | ![]() | EPC9051 | EVAL BOARD FOR EPC2037 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EPC9509 | EVAL BOARD FOR EPC2036 EPC2108 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EPC9510 | EVAL BOARD AMP ZVS CLASS D | 0 - Immediate | $3,683.65 | Vis detaljer |
![]() | ![]() | EPC9083 | EVAL BOARD FOR EPC2207 | 19 - Immediate | $1,886.22 | Vis detaljer |