XTM-18 and XVM-16 Supercapacitors

Eaton's XTM-18 and XVM-16 supercapacitor modules are ultra-high capacitance devices

Image of Eaton's XTM-18 and XVM-16 Supercapacitors Eaton Electronics' XTM-18 supercapacitor module is a high energy storage solution with millions of charge/discharge cycles and up to 20 years of operating life. They can be used as sole energy storage or in combination with batteries to optimize cost, lifetime, and run time. Applications include providing power for warehouse automation machines and MHE (material handling equipment). The capacitance rating is 61.7 F for the XTM-18 supercapacitor module.

Eaton's XVM-16 supercapacitor module offers easy integration for 12 V systems and can be series connected to hundreds of volts. They can provide up to a few kilowatts of power for backup applications such as wind turbines and UPS or quick charge and high cycling experienced in warehouse automation. The capacitance rating is 65 F for the XVM-16 supercapacitor module.

Use Cases: Eaton supercapacitors deliver reliable power for warehouse automation

Video: How to correctly size a supercapacitor

XTM-18 and XVM-16 Supercapacitor Features
  • Compact size for easy mounting as replacement for, or in conjunction with, a 12 V battery
  • Series or parallel connection of multiple modules for higher voltage, power, or discharge time
  • High reliability, green solution for pulse or backup power applications
  • Maintenance-free
  • UL recognized
XTM-18 and XVM-16 Supercapacitor Applications
  • Industrial computer and emergency backup energy
  • Battery assist engine starting, especially for cold or frequent starts
  • Soft shutdown for industrial robotics and PLCs
  • Automated guided vehicles and warehouse automation

XTM-18 Supercapacitor

BildeManufacturer Part NumberBeskrivelseNominell spenningESR (Equivalent Series Resistance)Levetid ved temp.Tilgjengelig antall PrisVis detaljer
CAP 61.7F -5% +20% 18V CHAS MNTXTM-18R0626-RCAP 61.7F -5% +20% 18V CHAS MNT18 V22mOhm1500 Hrs ved 65°C0 - Immediate$1,699.48Vis detaljer

XVM-16 Supercapacitor

BildeManufacturer Part NumberBeskrivelseESR (Equivalent Series Resistance)Levetid ved temp.GradTilgjengelig antall PrisVis detaljer
CAP 65F 0% +20% 16.2V CHASSIS MTXVM-16R2656-RCAP 65F 0% +20% 16.2V CHASSIS MT22mOhm1500 Hrs ved 65°C-0 - Immediate$1,543.62Vis detaljer
Published: 2020-01-20