XBee® Industrial Gateways with Zigbee®, Ethernet, or Cellular Connectivity

Digi's XGI-20CZ7 / XGI-2PCZ7 for AT&T, T-Mobile, and Verizon cellular for industrial applications

Image of Digi's XBEE® Industrial Gateways with Zigbee, Ethernet or CellularDigi's XBee XGI-20CZ7 / XGI-2PCZ7 are rugged industrial gateways that provide Zigbee connectivity to an IP solution such as Ethernet, HSPA+, or CAT 1 cellular. These gateways are ideal for any environment. They have an extended temperature range and come with a rugged enclosure. The Digi XBee Industrial Gateway features scalable remote configuration and management of Digi XBee networks. With a simple, open-source Python development environment, this gateway also enables custom applications to run locally while interfacing across existing Ethernet or cellular networks for WAN connectivity to cloud-based applications. These gateways can be managed online with Digi Remote Manager®. With Digi Remote Manager, users can scale their network from a single device to hundreds of thousands of remote devices. All Digi Gateways come pre-certified with FCC, IC, and CE certifications. Digi’s gateways are perfect for industrial applications such as signage, kiosks, and smart factory.

Features
  • Cellular: CAT1 Verizon, AT&T, T-Mobile
  • 2- 2FF SIM Slots
  • 20 MB RAM
  • 20 MB Flash for Python applications
  • 1 RJ-45 port
  • Ethernet
  • 10/100Base-T
  • Voltage supply: 5 VDC
  • Power consumption: 1.2 W (typ), 2.5 W (max)
  • Power consumption cellular:3.5 W (typ), 11 W (max)
  • Temperature operating range: -30°C to +70°C
  • Package/case: rugged case, 3 in x 4 in x 1 in
Applications
  • Industrial
  • Signage
  • Kiosks
  • Smart factory
  • Retail

XBee® XGI-20CZ7 / XGI-2PCZ7

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
GATEWAY ZIGBEE ETHERNETXGI-20CZ7-E00-W0GATEWAY ZIGBEE ETHERNET413 - Immediate$2,650.92Vis detaljer
GATEWAY HSPA+ ZIGBEE ETHERNETXGI-20CZ7-EU7-W0GATEWAY HSPA+ ZIGBEE ETHERNET0 - ImmediateSee Page for PricingVis detaljer
GATEWAY ZIGBEE ETHERNETXGI-2PCZ7-E00-W0GATEWAY ZIGBEE ETHERNET0 - Immediate$2,650.92Vis detaljer
GATEWAY LTE ZIGBEE ETHERNETXGI-2PCZ7-EL1-W0GATEWAY LTE ZIGBEE ETHERNET0 - ImmediateSee Page for PricingVis detaljer

Accessories

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
NETWORKING CONVERTER WR11/WR11XT76000976NETWORKING CONVERTER WR11/WR11XT291 - Immediate$233.88Vis detaljer
AC/DC WALL MOUNT ADAPTER 5V 30W76000965AC/DC WALL MOUNT ADAPTER 5V 30W121 - Immediate$853.58Vis detaljer
RF ANT 700/850MHZ BLADE SMA MALE76000926RF ANT 700/850MHZ BLADE SMA MALE1026 - Immediate$149.68Vis detaljer
RF ANT 2.4GHZ WHIP TILT RP-SMAA24-HASM-450RF ANT 2.4GHZ WHIP TILT RP-SMA7407 - Immediate$61.56Vis detaljer
RF ANT 2.4GHZ WHP TILT RP-SMA 6"A24-HASM-525RF ANT 2.4GHZ WHP TILT RP-SMA 6"244 - Immediate$265.04Vis detaljer

Software management

BildeManufacturer Part NumberBeskrivelseLisens - brukerdiameterTilgjengelig antall PrisVis detaljer
DIGI REMOTE MANAGER EDITION-1 YRDRM-EDN-STE-1YRDIGI REMOTE MANAGER EDITION-1 YR-Tilgjengelig$280.66Vis detaljer
Published: 2018-01-08