VXO78 DC/DC Converters
CUI’s DC/DC converters feature a wide input range in SIP and SMT packages
CUI's VXO78-500, VXO78-500-M, and VXO78-1000 series of regulated, non-isolated, DC/DC converters offer a -40°C to +85°C operating temperature range and up to 96% efficiency. These DC switching regulators also feature a wide input voltage range and short-circuit protection in SIP or SMT packages. The VXO78-500-M offers IEC 62368-1 certification in an ultra-thin, surface-mount package. The VXO78-500 and VXO78-1000 series are additionally pin-compatible with LM78XX and LM79XX linear regulators. CUI's VXO78-500, VXO78-500-M, and VXO78-1000 series of DC/DC converters are ideal as an energy-efficient solution for applications where board space is at a premium.
- Non-isolated
- SIP or SMT package
- Short-circuit protection
- 3.3 VDC to 15 VDC output voltage
- 0.5 A to 1 A output current
- Up to 96% efficiency
- Operating temperature range: -40°C to +85°C
- No-load input current as low as 0.2 mA
VXO78-500 DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VXO7803-500 | DC DC CONVERTER 3.3V 1.65W | 0 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | VXO7805-500 | DC DC CONVERTER 5V OR -5V 2.5W | 0 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | VXO78012-500 | DC DC CONVERTER 12V OR -12V 6W | 0 - Immediate | $19.85 | Vis detaljer |
![]() | ![]() | VXO78015-500 | DC DC CONVERTER 15V OR -15V 7.5W | 0 - Immediate | $19.85 | Vis detaljer |
VXO78-500-M DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VXO78012-500-M-TR | DC DC CONVERTER 12V 6W | 0 - Immediate | $24.79 | Vis detaljer |
![]() | ![]() | VXO78015-500-M-TR | DC DC CONVERTER 15V 7.5W | 734 - Immediate | $24.79 | Vis detaljer |
![]() | ![]() | VXO7803-500-M-TR | DC DC CONVERTER 3.3V 1.7W | 0 - Immediate | $24.79 | Vis detaljer |
![]() | ![]() | VXO7805-500-M-TR | DC DC CONVERTER 5V 2.5W | 0 - Immediate | $24.79 | Vis detaljer |
![]() | ![]() | VXO7809-500-M-TR | DC DC CONVERTER 9V 4.5W | 929 - Immediate | $24.79 | Vis detaljer |
VXO78-1000 DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VXO7803-1000 | DC DC CONVERTER 3.3V 3.3W | 0 - Immediate | $24.45 | Vis detaljer |
![]() | ![]() | VXO7805-1000 | DC DC CONVERTER 5V OR -5V 5W | 0 - Immediate | $24.45 | Vis detaljer |
![]() | ![]() | VXO78012-1000 | DC DC CONVERTER 12V OR -12V 12W | 0 - Immediate | $24.45 | Vis detaljer |
![]() | ![]() | VXO78015-1000 | DC DC CONVERTER 15V OR -15V | 0 - Immediate | $24.45 | Vis detaljer |