Low Cost 500 mA ~ 1 A DC Switching Regulators
CUI’s economical VX78 and VXO78 series are high performance alternatives to linear regulators
CUI’s encapsulated VX78 and open frame VXO78 series are the latest additions to CUI’s family of non-isolated DC switching regulators. These next generation regulators are extremely efficient up to 96%, aimed at maximizing economy while delivering a high level of performance as a direct alternative to linear regulators. Utilizing switching technology, the models are footprint compatible with TO-220 package LM78XX and LM79XX model regulators and, unlike linear regulators, they do not require a heat sink, making them ideal for portable devices, battery-fed equipment, and embedded designs where board space is at a premium and energy efficiency is a concern.
| Features | ||
|
|
VX78 DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VX7803-500 | DC DC CONVERTER 3.3V 1.65W | 0 - Immediate | $24.52 | Vis detaljer |
![]() | ![]() | VX7805-500 | DC DC CONVERTER 5V 2.5W | 0 - Immediate | $24.52 | Vis detaljer |
![]() | ![]() | VX78039-500 | DC DC CONVERTER 9V 4.5W | 0 - Immediate | $24.52 | Vis detaljer |
![]() | ![]() | VX78012-500 | DC DC CONVERTER 12V 6W | 0 - Immediate | $24.52 | Vis detaljer |
![]() | ![]() | VX7815-500 | DC DC CONVERTER 15V 7.5W | 0 - Immediate | $24.52 | Vis detaljer |
![]() | ![]() | VX7803-1000 | DC DC CONVERTER 3.3V 3.3W | 0 - Immediate | $29.47 | Vis detaljer |
![]() | ![]() | VX7805-1000 | DC DC CONVERTER 5V 5W | 0 - Immediate | $29.47 | Vis detaljer |
![]() | ![]() | VX7815-1000 | DC DC CONVERTER 15V 15W | 0 - Immediate | $29.47 | Vis detaljer |
![]() | ![]() | VX78039-1000 | DC DC CONVERTER 9V 9W | 0 - Immediate | $29.47 | Vis detaljer |
![]() | ![]() | VX78012-1000 | DC DC CONVERTER 12V 12W | 0 - Immediate | $29.47 | Vis detaljer |
VXO78
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VXO7803-500 | DC DC CONVERTER 3.3V 1.65W | 0 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | VXO7805-500 | DC DC CONVERTER 5V OR -5V 2.5W | 0 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | VXO78012-500 | DC DC CONVERTER 12V OR -12V 6W | 0 - Immediate | $19.85 | Vis detaljer |
![]() | ![]() | VXO78015-500 | DC DC CONVERTER 15V OR -15V 7.5W | 0 - Immediate | $19.85 | Vis detaljer |
![]() | ![]() | VXO7805-1000 | DC DC CONVERTER 5V OR -5V 5W | 0 - Immediate | $24.45 | Vis detaljer |
![]() | ![]() | VXO7803-1000 | DC DC CONVERTER 3.3V 3.3W | 0 - Immediate | $24.45 | Vis detaljer |
![]() | ![]() | VXO78012-1000 | DC DC CONVERTER 12V OR -12V 12W | 0 - Immediate | $24.45 | Vis detaljer |
![]() | ![]() | VXO78015-1000 | DC DC CONVERTER 15V OR -15V | 0 - Immediate | $24.45 | Vis detaljer |