SWI10B Series 10 W Compact and Economical Adapters
CUI's AC-DC power supplies feature efficient power in a small package
CUI's SWI10B-E, SWI10B-E-USB, SWI10B-N, and SWI10B-N-USB series of wall adapters offer a variety of options and up to 10 W of continuous power. The SWI10B offers North American or European plug options, black or white case colors, and can be additionally offered with a fully integrated USB Type-A connector. These efficient AC-DC power supplies comply with UL/EN/IEC 62368-1 requirements. The adapters also meet the current average efficiency and no-load power specifications mandated by the US Department of Energy (DoE) under the Level VI standard and the European Union's (EU) CoC Tier 2 directive for external power supplies. The SWI10B-E, SWI10B-E-USB, SWI10B-N, and SWI10B-N-USB have been designed for a wide range of industrial and consumer products, where efficient power is needed in a compact package.
Resources
- Ecodesign 2019/1782 – The Latest EU Efficiency Regulations and How We Got Here
- The Latest on IEC 62368-1: The Time to Act Is Now
- Up to 10 W of continuous power
- No-load power consumption less than 0.075 watts
- Universal input voltage range
- Level VI, EU 2019/1782, and CoC Tier 2 compliant
- IEC 62368-1 certified
- Black and white color options
- Ultra-compact design
- USB Type-A connector option
SWI10B Series
| Bilde | Manufacturer Part Number | Beskrivelse | Inngangstype | Inngangskontakt | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SWI10B-5-NB-I38 | AC/DC WALL MOUNT ADAPTER 5V 10W | Fast blad | NEMA 1-15P | 0 - Immediate | $81.87 | Vis detaljer |
![]() | ![]() | SWI10B-5-EB-I38 | AC/DC WALL MOUNT ADAPTER 5V 10W | Fast blad | CEE 7/16 | 0 - Immediate | $87.55 | Vis detaljer |
![]() | ![]() | SWI10B-5-EW-I38 | AC/DC WALL MOUNT ADAPTER 5V 10W | Fast blad | CEE 7/16 | 304 - Immediate | $89.95 | Vis detaljer |
![]() | ![]() | SWI10B-5-NB-P5 | AC/DC WALL MOUNT ADAPTER 5V 10W | Fast blad | NEMA 1-15P | 827 - Immediate | $84.76 | Vis detaljer |
![]() | ![]() | SWI10B-5-NW-I38 | AC/DC WALL MOUNT ADAPTER 5V 10W | Fast blad | NEMA 1-15P | 863 - Immediate | $84.76 | Vis detaljer |
![]() | ![]() | SWI10B-5-NB-P6 | AC/DC WALL MOUNT ADAPTER 5V 10W | Fast blad | NEMA 1-15P | 442 - Immediate | $84.76 | Vis detaljer |
![]() | ![]() | SWI10B-5-EB-P5 | AC/DC WALL MOUNT ADAPTER 5V 10W | Fast blad | CEE 7/16 | 2470 - Immediate | $89.95 | Vis detaljer |
![]() | ![]() | SWI10B-5-NB-MUB | AC/DC WALL MOUNT ADAPTER 5V 10W | Fast blad | NEMA 1-15P | 1942 - Immediate | $86.30 | Vis detaljer |