24 W and 36 W Medical Desktop Power Adapters
CUI’s 24 W and 36 W external power supplies are certified to IEC 60601-1-2 4th edition EMC medical standards
CUI's SDM24-UD, SDM36-UD, and SDM36-U series are 24 W and 36 W medical desktop AC/DC power supplies with C8 and C14 inlets, respectively, and no-load power consumption less than 0.1 W. Certified to the medical 60601-1 edition 3.1 safety standards for 2xMOPP applications and the 4th edition EMC requirements, these medical desktop power supplies feature compact size and Level VI efficiency. With a universal input voltage range, overvoltage protection, and short circuit protection, the SDM24 and SDM36 models are ideal solutions for various medical, dental, and home healthcare equipment.
Blogs
- 6 Key Considerations for Selecting an External Power Supply
- IEC 60601-1-2 4th Edition: What You Need to Know
- 24 W and 36 W power ratings
- Medical 60601-1-2 4th edition EMC compliant
- Design for 2xMOPP applications
- DoE Level VI efficiency
- No-load power consumption <0.1 W
- C8 or C14 inlets
- Universal input voltage range
- Overvoltage and short circuit protections
SDM24-UD Power Adapters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDM24-9-UD-P6 | AC/DC DESKTOP ADAPTER 9V 27W | 180 - Immediate | $244.46 | Vis detaljer |
![]() | ![]() | SDM24-12-UD-P5 | AC/DC DESKTOP ADAPTER 12V 24W | 244 - Immediate | $262.26 | Vis detaljer |
![]() | ![]() | SDM24-24-UD-P6 | AC/DC DESKTOP ADAPTER 24V 24W | 175 - Immediate | $226.57 | Vis detaljer |
![]() | ![]() | SDM24-5-UD-P5 | AC/DC DESKTOP ADAPTER 5V 20W | 0 - Immediate | $241.39 | Vis detaljer |
SDM36-UD Power Adapters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDM36-5-UD-P5 | AC/DC DESKTOP ADAPTER 5V 25W | 277 - Immediate | $274.77 | Vis detaljer |
![]() | ![]() | SDM36-12-UD-P5 | AC/DC DESKTOP ADAPTER 12V 36W | 234 - Immediate | $261.11 | Vis detaljer |
![]() | ![]() | SDM36-18-UD-P5 | AC/DC DESKTOP ADAPTER 18V 36W | 345 - Immediate | $261.11 | Vis detaljer |
![]() | ![]() | SDM36-24-UD-P5 | AC/DC DESKTOP ADAPTER 24V 36W | 482 - Immediate | $261.11 | Vis detaljer |
SDM36-U Power Adapters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDM36-5-U-P5 | AC/DC DESKTOP ADAPTER 5V 25W | 2378 - Immediate | $274.77 | Vis detaljer |
![]() | ![]() | SDM36-12-U-P5 | AC/DC DESKTOP ADAPTER 12V 36W | 730 - Immediate | $261.11 | Vis detaljer |
![]() | ![]() | SDM36-18-U-P5 | AC/DC DESKTOP ADAPTER 18V 36W | 862 - Immediate | $261.11 | Vis detaljer |
![]() | ![]() | SDM36-24-U-P5 | AC/DC DESKTOP ADAPTER 24V 36W | 1052 - Immediate | $261.11 | Vis detaljer |