IEC 62368-1 Certified Power Adapters
CUI’s wall plug and desktop adapters from 3 W to 250 W keep designs ahead of the latest regulations
CUI’s wall plug and desktop adapters are compliant with IEC 62368-1 safety standards to help keep the user in-line with US and EU regulations. The IEC 62368-1 standard has important implications for designers of ICT and audio-visual equipment who must ensure their end system, as well as the components supporting it, is compliant by the December 2020 implementation date. Featuring a full suite of additional safety approvals and a range of configurations for global use, CUI’s IEC 62368-1 certified external power supplies ranging from 3 W to 250 W are here to keep designers one step ahead.
- IEC 62368-1 certified
- 3 W to 250 W power ratings
- High-efficiency
- Full suite of safety approvals
- Configurations for global use
Desktop Adapters
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm - utgang (maks) | Effekt (watt) | Strømforbruk uten belastning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SDI90-12-U-P5 | AC/DC DESKTOP ADAPTER 12V 84W | 7A | 84 W | 210mW (maks) | 0 - Immediate | $648.79 | Vis detaljer |
![]() | ![]() | SDI90-24-U-P5 | AC/DC DESKTOP ADAPTER 24V 90W | 3,75A | 90 W | 210mW (maks) | 275 - Immediate | $623.90 | Vis detaljer |
![]() | ![]() | SDI120-12-U-P51 | AC/DC DESKTOP ADAPTER 12V 108W | 9A | 108 W | 210mW (maks) | 228 - Immediate | $879.68 | Vis detaljer |
![]() | ![]() | SDI120-24-U-P51 | AC/DC DESKTOP ADAPTER 24V 120W | 5A | 120 W | 210mW (maks) | 300 - Immediate | $851.43 | Vis detaljer |
![]() | ![]() | SDI50-12-U-P5 | AC/DC DESKTOP ADAPTER 12V 50W | 4,2A | 50 W | 150mW (maks) | 1112 - Immediate | $292.91 | Vis detaljer |
Multi Blade Adapters
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm - utgang (maks) | Effekt (watt) | Strømforbruk uten belastning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMI18-5-V-P5 | AC/DC WALL MOUNT ADAPTER 5V 15W | 3A | 15 W | 100mW (maks) | 378 - Immediate | $269.15 | Vis detaljer |
![]() | ![]() | SMI18-5-V-P6 | AC/DC WALL MOUNT ADAPTER 5V 15W | 3A | 15 W | 100mW (maks) | 335 - Immediate | $269.15 | Vis detaljer |
![]() | ![]() | SMI18-12-V-P5 | AC/DC WALL MOUNT ADAPTER 12V 18W | 1,6A | 18 W | 100mW (maks) | 2592 - Immediate | $255.59 | Vis detaljer |
![]() | ![]() | SMI18-12-V-P6 | AC/DC WALL MOUNT ADAPTER 12V 18W | 1,6A | 18 W | 100mW (maks) | 1046 - Immediate | $255.59 | Vis detaljer |
![]() | ![]() | SMI18-24-V-P5 | AC/DC WALL MOUNT ADAPTER 24V 19W | 800mA | 19 W | 100mW (maks) | 1160 - Immediate | $255.59 | Vis detaljer |
Wall Adapters
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm - utgang (maks) | Effekt (watt) | Strømforbruk uten belastning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SWI6-5-N-P5 | AC/DC WALL MOUNT ADAPTER 5V 7.5W | 1,5A | 7.5 W | 100mW (maks) | 1391 - Immediate | $130.13 | Vis detaljer |
![]() | ![]() | SWI6-5-N-P6 | AC/DC WALL MOUNT ADAPTER 5V 7.5W | 1,5A | 7.5 W | 100mW (maks) | 4604 - Immediate | $130.13 | Vis detaljer |
![]() | ![]() | SWI6-12-N-P5 | AC/DC WALL MNT ADAPTER 12V 7.2W | 600mA | 7.2 W | 100mW (maks) | 1133 - Immediate | $130.13 | Vis detaljer |
![]() | ![]() | SWI6-12-N-P6 | AC/DC WALL MNT ADAPTER 12V 7.2W | 600mA | 7.2 W | 100mW (maks) | 2770 - Immediate | $130.13 | Vis detaljer |
![]() | ![]() | SWI6-9-N-P5 | AC/DC WALL MOUNT ADAPTER 9V 6W | 670mA | 6 W | 100mW (maks) | 2128 - Immediate | $130.13 | Vis detaljer |