Rugged Board-Mount Brick DC-DC Converters
CUI's rugged board brick DC-DC converters are ideal for industrial applications
CUI’s board-mount brick DC-DC converters feature a power range from 50 W to 700 W with efficiency up to 92%. The VQE series and the 50 W to 200 W VHB models provide an ultra-wide 4:1 input voltage range of 9 VDC to 36 VDC and 18 VDC to 75 VDC, where the 350 W VHB model and VFB600 series provide a 2:1 input voltage range of 18 VDC to 36 VDC and 36 VDC to 75 VDC.
Housed in a rugged aluminum case, these high power DC-DC converters are ideal for industrial applications where board space is limited, energy consumption is a concern, and a widely fluctuating voltage must be precisely regulated.
| Features |
||
|
|
Brick DC-DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 1 | Spenning - utgang 2 | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VHB50W-Q24-S3R3 | DC DC CONVERTER 3.3V 50W | 3,3V | - | 0 - Immediate | $1,057.47 | Vis detaljer |
![]() | ![]() | VHB50W-Q24-S5 | DC DC CONVERTER 5V 50W | 5V | - | 13 - Immediate | $1,158.84 | Vis detaljer |
![]() | ![]() | VHB50W-Q24-S12 | DC DC CONVERTER 12V 50W | 12V | - | 92 - Immediate | $1,182.04 | Vis detaljer |
![]() | ![]() | VHB50W-Q24-S24 | DC DC CONVERTER 24V 50W | 24V | - | 605 - Immediate | $1,158.84 | Vis detaljer |
![]() | ![]() | VHB50W-Q24-S15 | DC DC CONVERTER 15V 50W | 15V | - | 27 - Immediate | $1,182.04 | Vis detaljer |
![]() | ![]() | VHB50W-Q24-S48 | DC DC CONVERTER 48V 50W | 48V | - | 1068 - Immediate | $1,182.04 | Vis detaljer |
![]() | ![]() | VHB50W-Q24-S28 | DC DC CONVERTER 28V 50W | 28V | - | 57 - Immediate | $1,182.04 | Vis detaljer |
![]() | ![]() | VHB50W-Q48-S3R3 | DC DC CONVERTER 3.3V 50W | 3,3V | - | 0 - Immediate | $1,057.47 | Vis detaljer |
![]() | ![]() | VHB50W-Q48-S5 | DC DC CONVERTER 5V 50W | 5V | - | 0 - Immediate | $1,078.09 | Vis detaljer |
![]() | ![]() | VHB50W-Q48-S12 | DC DC CONVERTER 12V 50W | 12V | - | 48 - Immediate | $1,182.04 | Vis detaljer |
![]() | ![]() | VHB50W-Q48-S15 | DC DC CONVERTER 15V 50W | 15V | - | 37 - Immediate | $1,182.04 | Vis detaljer |
![]() | ![]() | VHB50W-Q48-S24 | DC DC CONVERTER 24V 50W | 24V | - | 0 - Immediate | $1,182.04 | Vis detaljer |
![]() | ![]() | VHB50W-Q48-S28 | DC DC CONVERTER 28V 50W | 28V | - | 0 - Immediate | $1,057.47 | Vis detaljer |
![]() | ![]() | VHB50W-Q48-S48 | DC DC CONVERTER 48V 50W | 48V | - | 0 - Immediate | $1,078.09 | Vis detaljer |
![]() | ![]() | VHB100W-Q24-S5 | DC DC CONVERTER 5V 100W | 5V | - | 64 - Immediate | $1,343.51 | Vis detaljer |
![]() | ![]() | VHB100W-Q24-S12 | DC DC CONVERTER 12V 100W | 12V | - | 25 - Immediate | $1,286.54 | Vis detaljer |
![]() | ![]() | VHB100W-Q24-S15 | DC DC CONVERTER 15V 100W | 15V | - | 60 - Immediate | $1,286.54 | Vis detaljer |
![]() | ![]() | VHB100W-Q24-S24 | DC DC CONVERTER 24V 100W | 24V | - | 70 - Immediate | $1,286.54 | Vis detaljer |
![]() | ![]() | VHB100W-Q24-S28 | DC DC CONVERTER 28V 100W | 28V | - | 9 - Immediate | $1,286.54 | Vis detaljer |
![]() | ![]() | VHB100W-Q24-S48 | DC DC CONVERTER 48V 100W | 48V | - | 240 - Immediate | $1,286.54 | Vis detaljer |