3 W and 5 W Encapsulated AC-DC Power Supplies
CUI’s compact PSK-S3 and PSK-S5 series offer multiple mounting styles for space-constrained applications
CUI's PSK-S3 and PSK-S5 series are a family of compact encapsulated AC/DC power supplies housed in board mount, chassis mount, wire leads, and DIN rail packages. Outputting 3 W or 5 W of continuous power, these single output, encapsulated modules feature 4 kVAC isolation and a wide operating temperature range from -40°C to +70°C, making them ideal for a range of space-constrained applications.
- 3 W or 5 W of continuous power
- 4 kVAC isolation
- 85 VAC to 264 VAC input voltage
- -40°C to +70°C operating temperature range
- Board mount, wire leads, chassis mount or DIN rail configurations
- IEC 62368-1 certified
- RoHS compliant
Board Mount
| Bilde | Manufacturer Part Number | Beskrivelse | Effekt (watt) | Bruksområder | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PSK-S3-3 | AC/DC CONVERTER 3.3V 2.3W | 2.3 W | ITE (kommersiell) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S3-5 | AC/DC CONVERTER 5V 3W | 3 W | ITE (kommersiell) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S3-9 | AC/DC CONVERTER 9V 3W | 3 W | ITE (kommersiell) | 0 - Immediate | $72.17 | Vis detaljer |
![]() | ![]() | PSK-S5B-9 | AC/DC CONVERTER 9V 5W | 5 W | ITE (kommersiell) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S5B-12 | AC/DC CONVERTER 12V 5W | 5 W | ITE (kommersiell) | 0 - Immediate | $79.81 | Vis detaljer |
![]() | ![]() | PSK-S5B-15 | AC/DC CONVERTER 15V 5W | 5 W | ITE (kommersiell) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S5B-24 | AC/DC CONVERTER 24V 5W | 5 W | ITE (kommersiell) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S5B-5 | AC/DC CONVERTER 5V 5W | 5 W | ITE (kommersiell) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S5B-3 | AC/DC CONVERTER 3.3V 3.3W | 3.3 W | ITE (kommersiell) | 0 - Immediate | See Page for Pricing | Vis detaljer |
Chassis Mount
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 6 | Strøm - utgang 1 | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PSK-S5B-3-L | AC/DC CONVERTER 3.3V 3.3W | - | 1 A | 0 - Immediate | $98.27 | Vis detaljer |
![]() | ![]() | PSK-S5B-12-L | AC/DC CONVERTER 12V 5W | - | 420 mA | 0 - Immediate | $98.27 | Vis detaljer |
![]() | ![]() | PSK-S5B-15-L | AC/DC CONVERTER 15V 5W | - | 330 mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S5B-24-L | AC/DC CONVERTER 24V 5W | - | 210 mA | 0 - Immediate | $97.17 | Vis detaljer |
![]() | ![]() | PSK-S5B-9-L | AC/DC CONVERTER 9V 5W | - | 560 mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
DIN Rail
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 4 | Spenning - utgang 5 | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PSK-S3-3-DIN | AC/DC DIN RAIL SUPPLY 3.3V 2.3W | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S3-5-DIN | AC/DC DIN RAIL SUPPLY 5V 3W | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S3-9-DIN | AC/DC DIN RAIL SUPPLY 9V 3W | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S3-12-DIN | AC/DC DIN RAIL SUPPLY 12V 3W | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S3-15-DIN | AC/DC DIN RAIL SUPPLY 15V 3W | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S3-24-DIN | AC/DC DIN RAIL SUPPLY 24V 3W | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S5B-3-DIN | AC/DC DIN RAIL SUPPLY 3.3V 3.3W | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S5B-5-DIN | AC/DC DIN RAIL SUPPLY 5V 5W | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S5B-9-DIN | AC/DC DIN RAIL SUPPLY 9V 5W | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S5B-12-DIN | AC/DC DIN RAIL SUPPLY 12V 5W | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S5B-15-DIN | AC/DC DIN RAIL SUPPLY 15V 5W | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S5B-24-DIN | AC/DC DIN RAIL SUPPLY 24V 5W | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |