Low Power Board Mount AC-DC Power Supplies

CUI's power supplies combine performance and economy in open-frame and encapsulated PCB packages

Image of CUI Low-Power Board-Mount AC-DC Power SuppliesAvailable in encapsulated and open-frame packages, CUI’s PSK, PBO, and VOF series of low-power, board-mount AC-DC power supplies range from 1 to 25 W and offer a variety of configurations. These compact, low-profile PCB power supplies feature a universal input voltage range and output voltages of 3.3, 5, 9, 12, 15, 24, and 48 VDC. Offering a typical efficiency as high as 86%, economical prices, and rock-solid performance, the low-power modules are ideal for a variety of applications, including consumer electronics, home and office equipment, and industrial control.

Features
  • 1 to 25 W of continuous power
  • Compact open-frame and encapsulated packages
  • Typical efficiency up to 86%
  • As small as 35 x 11 x 18 mm
  • Operating temperature range up to -40 to +85°C
  • Universal input voltage range
  • Full suite of safety approvals
  • 3000 - 4000 VAC isolation

VOF Series AC-DC Power Supplies

BildeManufacturer Part NumberBeskrivelseEffekt (watt)Tilgjengelig antall PrisVis detaljer
AC/DC CONVERTER 12V 6WVOF-6B-S12AC/DC CONVERTER 12V 6W6 W804 - Immediate$98.52Vis detaljer
AC/DC CONVERTER 24V 6WVOF-6B-S24AC/DC CONVERTER 24V 6W6 W0 - Immediate$85.72Vis detaljer
AC/DC CONVERTER 12V 10WVOF-10B-S12AC/DC CONVERTER 12V 10W10 W249 - Immediate$133.34Vis detaljer
AC/DC CONVERTER 24V 10WVOF-10B-S24AC/DC CONVERTER 24V 10W10 W0 - Immediate$115.96Vis detaljer
AC/DC CONVERTER 12V 15WVOF-15B-S12AC/DC CONVERTER 12V 15W15 W181 - Immediate$148.55Vis detaljer
AC/DC CONVERTER 12V 20WVOF-20B-S12AC/DC CONVERTER 12V 20W20 W68 - Immediate$158.26Vis detaljer
AC/DC CONVERTER 24V 20WVOF-20B-S24AC/DC CONVERTER 24V 20W20 W90 - Immediate$158.26Vis detaljer

PBO Series AC-DC Power Supplies

BildeManufacturer Part NumberBeskrivelseEffekt (watt)Tilgjengelig antall PrisVis detaljer
AC/DC CONVERTER 5V 2.5WPBO-3-S5AC/DC CONVERTER 5V 2.5W2.5 W0 - ImmediateSee Page for PricingVis detaljer
AC/DC CONVERTER 12V 3WPBO-3-S12AC/DC CONVERTER 12V 3W3 W0 - ImmediateSee Page for PricingVis detaljer
AC/DC CONVERTER 12V 5WPBO-5-S12AC/DC CONVERTER 12V 5W5 W0 - ImmediateSee Page for PricingVis detaljer
AC/DC CONVERTER 3.3V 2WPBO-3-S3.3AC/DC CONVERTER 3.3V 2W2 W0 - ImmediateSee Page for PricingVis detaljer
AC/DC CONVERTER 5V 2.5WPBO-3-S5-BAC/DC CONVERTER 5V 2.5W2.5 W0 - ImmediateSee Page for PricingVis detaljer

PSK Series AC-DC Power Supplies

BildeManufacturer Part NumberBeskrivelseEffekt (watt)Tilgjengelig antall PrisVis detaljer
AC/DC CONVERTER 5V 6WPSK-6B-S5AC/DC CONVERTER 5V 6W6 W113 - Immediate$134.02Vis detaljer
AC/DC CONVERTER 12V 6WPSK-6B-S12AC/DC CONVERTER 12V 6W6 W0 - Immediate$134.02Vis detaljer
AC/DC CONVERTER 5V 10WPSK-10B-S5AC/DC CONVERTER 5V 10W10 W0 - Immediate$159.86Vis detaljer
AC/DC CONVERTER 12V 10WPSK-10B-S12AC/DC CONVERTER 12V 10W10 W0 - Immediate$187.12Vis detaljer
AC/DC CONVERTER 24V 10WPSK-10B-S24AC/DC CONVERTER 24V 10W10 W0 - Immediate$159.86Vis detaljer
Published: 2017-04-17