DC Fans and Blowers
Same Sky's high performance axial fans and centrifugal blowers deliver up to 382 CFM
Same Sky's DC fans and blowers offer maximum reliability and superior cooling with frame sizes ranging from 20 mm to 172 mm and airflows up to 382 CFM. All models come standard with auto restart protection and feature ball bearing, sleeve bearing, or Same Sky's advanced omniCOOL™ bearing system that provides a unique alternative to traditional sleeve bearing designs. With a variety of additional options and several models offering an IP68 rating, these DC axial and centrifugal fans are the ideal forced air cooling solution for the user's application.
- Up to 382 CFM of output
- Rated speed up to 35,000 RPM
- Ball bearing, sleeve bearing, and omniCOOL bearing options
- Auto restart protection standard on all models
- PWM control, tachometer signal, and rotation detect options
- UL/cUL 50 and TUV (EN 60950-1) safety approvals
- EN55022 Class B compliance
- Several models feature IP68 ratings
Resources
omniCOOL™ Bearing System Fans and Blowers
| Bilde | Manufacturer Part Number | Beskrivelse | Størrelse/dimensjon | Bredde | Luftstrøm | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CFM-A225V-131-445 | FAN AXIAL 120X25MM 12VDC WIRE | Kvadrat - 120mm L x 120mm H | 25,00mm | 108,2 CFM (3,03m³/min) | 1988 - Immediate | $148.28 | Vis detaljer |
![]() | ![]() | CFM-A225V-231-445 | FAN AXIAL 120X25MM 24VDC WIRE | Kvadrat - 120mm L x 120mm H | 25,00mm | 108,2 CFM (3,03m³/min) | 0 - Immediate | $142.95 | Vis detaljer |
![]() | ![]() | CFM-A238V-131-480 | FAN AXIAL 120X38MM 12VDC WIRE | Kvadrat - 120mm L x 120mm H | 38,00mm | 138,0 CFM (3,86m³/min) | 2352 - Immediate | $154.55 | Vis detaljer |
![]() | ![]() | CFM-A238V-231-480 | FAN AXIAL 120X38MM 24VDC WIRE | Kvadrat - 120mm L x 120mm H | 38,00mm | 138,0 CFM (3,86m³/min) | 733 - Immediate | $167.27 | Vis detaljer |
![]() | ![]() | CFM-4010V-070-273 | FAN AXIAL 40X10MM 5VDC WIRE | Kvadrat - 40mm L x 40mm H | 10,00mm | 8,0 CFM (0,224m³/min) | 2747 - Immediate | $61.18 | Vis detaljer |
Ball Bearing Fans and Blowers
| Bilde | Manufacturer Part Number | Beskrivelse | Størrelse/dimensjon | Bredde | Luftstrøm | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CFM-4010-03-10 | FAN AXIAL 40X10.6MM 5VDC WIRE | Kvadrat - 40mm L x 40mm H | 10,60mm | 10,0 CFM (0,280m³/min) | 730 - Immediate | $113.95 | Vis detaljer |
![]() | ![]() | CFM-4010-13-10 | FAN AXIAL 40X10.6MM 12VDC WIRE | Kvadrat - 40mm L x 40mm H | 10,60mm | 10,0 CFM (0,280m³/min) | 4479 - Immediate | $109.92 | Vis detaljer |
![]() | ![]() | CFM-5010-03-10 | FAN AXIAL 50X10.6MM 5VDC WIRE | Kvadrat - 50mm L x 50mm H | 10,60mm | 16,1 CFM (0,451m³/min) | 1196 - Immediate | $109.74 | Vis detaljer |
![]() | ![]() | CFM-5010-13-10 | FAN AXIAL 50X10.6MM 12VDC WIRE | Kvadrat - 50mm L x 50mm H | 10,60mm | 16,1 CFM (0,451m³/min) | 0 - Immediate | $113.39 | Vis detaljer |
![]() | ![]() | CFM-6010-13-10 | FAN AXIAL 60X10.6MM 12VDC WIRE | Kvadrat - 60mm L x 60mm H | 10,60mm | 24,2 CFM (0,678m³/min) | 0 - Immediate | $72.53 | Vis detaljer |
Sleeve Bearing Fans and Blowers
| Bilde | Manufacturer Part Number | Beskrivelse | Størrelse/dimensjon | Bredde | Luftstrøm | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CBM-979433S-130-507 | FAN BLOWER 97X33MM 12VDC WIRE | Rektangulær/rund - 97mm L x 94,8mm H | 33,00mm | 18,1 CFM (0,507m³/min) | 162 - Immediate | $147.16 | Vis detaljer |
![]() | ![]() | CBM-979433S-230-507-20 | FAN BLOWER 97X33MM 24VDC WIRE | Rektangulær/rund - 97mm L x 94,8mm H | 33,00mm | 18,1 CFM (0,507m³/min) | 183 - Immediate | $125.27 | Vis detaljer |
![]() | ![]() | CFM-6020S-040-320 | FAN AXIAL 60X20MM 5VDC WIRE | Kvadrat - 60mm L x 60mm H | 20,00mm | 15,2 CFM (0,426m³/min) | 157 - Immediate | $86.72 | Vis detaljer |
![]() | ![]() | CFM-6020S-130-257-20 | FAN AXIAL 60X20MM 12VDC WIRE | Kvadrat - 60mm L x 60mm H | 20,00mm | 11,4 CFM (0,319m³/min) | 240 - Immediate | $85.69 | Vis detaljer |
![]() | ![]() | CFM-6020S-150-368 | FAN AXIAL 60X20MM 12VDC WIRE | Kvadrat - 60mm L x 60mm H | 20,00mm | 19,1 CFM (0,535m³/min) | 37 - Immediate | $79.33 | Vis detaljer |