AC and DC Axial Fans
Same Sky's axial fans are an ideal forced-air cooling solution for a variety of challenging thermal applications
Same Sky's AC and DC axial fans offer maximum reliability and superior cooling with frame sizes ranging from 20 mm to 172 mm, airflows up to 382 CFM, and a range of bearing designs. With a wide variety of specification options including tachometer signal, PWM control signal, rotation detector, IP ratings, and more, these AC and DC fans are the ideal forced-air cooling solution for a variety of challenging thermal applications.
- Frame sizes: 120 mm or 172 mm
- Airflow: 44.69 CFM to 164.5 CFM
- Ball bearing or sleeve bearing options
- Operating voltages from 110 VAC to 125 VAC or 220 VAC to 240 VAC
- Up to 382 CFM of output
- Rated speed up to 35,000 RPM
- Ball bearing, sleeve bearing, and omniCOOL bearing options
- Auto restart protection standard on all models
- PWM control, tachometer signal, and rotation detector options
- IP68-rated models available
AC Axial Fans
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAF-A238S-220-300 | AC FAN, 120 X 120 X 38 MM, 220 ~ | 115 - Immediate | $164.28 | Vis detaljer |
![]() | ![]() | CAF-A238S-224-370 | AC FAN, 120 X 120 X 38 MM, 220 ~ | 55 - Immediate | $164.28 | Vis detaljer |
![]() | ![]() | CAF-A225S-220-350 | AC FAN, 120 X 120 X 25 MM, 220 ~ | 165 - Immediate | $176.07 | Vis detaljer |
![]() | ![]() | CAF-A238S-124-370 | AC FAN, 120 X 120 X 38 MM, 100 ~ | 151 - Immediate | $179.62 | Vis detaljer |
![]() | ![]() | CAF-A238S-120-300 | AC FAN, 120 X 120 X 38 MM, 100 ~ | 141 - Immediate | $179.62 | Vis detaljer |
![]() | ![]() | CAF-A238S-126-400 | AC FAN, 120 X 120 X 38 MM, 100 ~ | 117 - Immediate | $179.62 | Vis detaljer |
![]() | ![]() | CAF-A238B-224-370 | AC FAN, 120 X 120 X 38 MM, 220 ~ | 58 - Immediate | $190.01 | Vis detaljer |
![]() | ![]() | CAF-A238B-124-370 | AC FAN, 120 X 120 X 38 MM, 100 ~ | 145 - Immediate | $190.01 | Vis detaljer |
![]() | ![]() | CAF-A225S-118-300 | AC FAN, 120 X 120 X 25 MM, 100 ~ | 158 - Immediate | $196.93 | Vis detaljer |
![]() | ![]() | CAF-A225S-218-300 | AC FAN, 120 X 120 X 25 MM, 220 ~ | 15 - Immediate | $196.93 | Vis detaljer |
DC Axial Fans
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CFM-5010V-155-310 | FAN AXIAL 50X10MM 12VDC WIRE | 7660 - Immediate | $55.85 | Vis detaljer |
![]() | ![]() | CFM-4010V-070-273 | FAN AXIAL 40X10MM 5VDC WIRE | 2742 - Immediate | $61.18 | Vis detaljer |
![]() | ![]() | CFM-5010V-052-300 | FAN AXIAL 50X10MM 5VDC WIRE | 58 - Immediate | $65.77 | Vis detaljer |
![]() | ![]() | CFM-4010V-150-157 | FAN AXIAL 40X10MM 12VDC WIRE | 1971 - Immediate | $66.14 | Vis detaljer |
![]() | ![]() | CFM-4010V-185-314 | FAN AXIAL 40X10MM 12VDC WIRE | 909 - Immediate | $67.64 | Vis detaljer |
![]() | ![]() | CFM-8025V-232-330 | FAN AXIAL 80X25MM 24VDC WIRE | 0 - Immediate | $67.64 | Vis detaljer |
![]() | ![]() | CFM-6010V-140-285 | FAN AXIAL 60X10MM 12VDC WIRE | 633 - Immediate | $72.13 | Vis detaljer |
![]() | ![]() | CFM-4020V-180-275 | FAN AXIAL 40X20MM 12VDC WIRE | 1382 - Immediate | $79.71 | Vis detaljer |
![]() | ![]() | CFM-5015V-258-330 | FAN AXIAL 50X15MM 24VDC WIRE | 9343 - Immediate | $75.12 | Vis detaljer |
![]() | ![]() | CFM-6015V-154-362 | FAN AXIAL 60X15MM 12VDC WIRE | 1505 - Immediate | $76.81 | Vis detaljer |