AC Axial Fans
Same Sky's fans deliver airflows up to 164.5 CFM
Same Sky's AC axial fans offer maximum reliability and superior cooling with frame sizes of 120 mm or 172 mm and airflows up to 164.5 CFM. Featuring ball-bearing or sleeve-bearing construction, multiple speed options, and additional customizations, these AC axial fans are the ideal forced-air cooling solution for a wide variety of applications.
- Frame sizes: 120 mm or 172 mm
- Operating voltages from 110 VAC to 125 VAC or 220 VAC to 240 VAC
- Ball-bearing or sleeve-bearing options
- Airflows: 44.69 CFM to 164.5 CFM
AC Axial Fans
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell spenning | Størrelse/dimensjon | Bredde | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CAF-A238S-220-300 | AC FAN, 120 X 120 X 38 MM, 220 ~ | 220VAC | Kvadrat - 119,5mm L x 119,5mm H | 38,50mm | 115 - Immediate | $164.28 | Vis detaljer |
![]() | ![]() | CAF-A238S-224-370 | AC FAN, 120 X 120 X 38 MM, 220 ~ | 220VAC | Kvadrat - 119,5mm L x 119,5mm H | 38,50mm | 55 - Immediate | $164.28 | Vis detaljer |
![]() | ![]() | CAF-A225S-220-350 | AC FAN, 120 X 120 X 25 MM, 220 ~ | 220VAC | Kvadrat - 120mm L x 120mm H | 25,8mm | 165 - Immediate | $176.07 | Vis detaljer |
![]() | ![]() | CAF-A238S-124-370 | AC FAN, 120 X 120 X 38 MM, 100 ~ | 110VAC | Kvadrat - 119,5mm L x 119,5mm H | 38,50mm | 151 - Immediate | $179.62 | Vis detaljer |
![]() | ![]() | CAF-A238S-120-300 | AC FAN, 120 X 120 X 38 MM, 100 ~ | 110VAC | Kvadrat - 119,5mm L x 119,5mm H | 38,50mm | 141 - Immediate | $179.62 | Vis detaljer |
![]() | ![]() | CAF-A238S-126-400 | AC FAN, 120 X 120 X 38 MM, 100 ~ | 110VAC | Kvadrat - 119,5mm L x 119,5mm H | 38,50mm | 117 - Immediate | $179.62 | Vis detaljer |
![]() | ![]() | CAF-A238B-224-370 | AC FAN, 120 X 120 X 38 MM, 220 ~ | 220VAC | Kvadrat - 120mm L x 120mm H | 25,8mm | 58 - Immediate | $190.01 | Vis detaljer |
![]() | ![]() | CAF-A238B-124-370 | AC FAN, 120 X 120 X 38 MM, 100 ~ | 110VAC | Kvadrat - 120mm L x 120mm H | 25,8mm | 145 - Immediate | $190.01 | Vis detaljer |
![]() | ![]() | CAF-A225S-118-300 | AC FAN, 120 X 120 X 25 MM, 100 ~ | 110VAC | Kvadrat - 120mm L x 120mm H | 25,8mm | 158 - Immediate | $196.93 | Vis detaljer |
![]() | ![]() | CAF-A225S-218-300 | AC FAN, 120 X 120 X 25 MM, 220 ~ | 220VAC | Kvadrat - 120mm L x 120mm H | 25,8mm | 15 - Immediate | $196.93 | Vis detaljer |
![]() | ![]() | CAF-A225B-118-300 | AC FAN, 120 X 120 X 25 MM, 110 ~ | 110VAC | Kvadrat - 120mm L x 120mm H | 25,8mm | 0 - Immediate | $207.59 | Vis detaljer |
![]() | ![]() | CAF-A238B-126-400 | AC FAN, 120 X 120 X 38 MM, 100 ~ | 110VAC | Kvadrat - 120mm L x 120mm H | 25,8mm | 130 - Immediate | $207.97 | Vis detaljer |
![]() | ![]() | CAF-A238B-226-400 | AC FAN, 120 X 120 X 38 MM, 220 ~ | 220VAC | Kvadrat - 120mm L x 120mm H | 25,8mm | 145 - Immediate | $207.97 | Vis detaljer |
![]() | ![]() | CAF-A225B-218-300 | AC FAN, 120 X 120 X 25 MM, 220 ~ | 220VAC | Kvadrat - 120mm L x 120mm H | 25,8mm | 180 - Immediate | $232.01 | Vis detaljer |
![]() | ![]() | CAF-A225B-120-350 | AC FAN, 120 X 120 X 25 MM, 110 ~ | 110VAC | Kvadrat - 120mm L x 120mm H | 25,8mm | 104 - Immediate | $232.01 | Vis detaljer |
![]() | ![]() | CAF-A225B-220-350 | AC FAN, 120 X 120 X 25 MM, 220 ~ | 220VAC | Kvadrat - 120mm L x 120mm H | 25,8mm | 150 - Immediate | $232.01 | Vis detaljer |
![]() | ![]() | CAF-A238B-120-300 | AC FAN, 120 X 120 X 38 MM, 100 ~ | 110VAC | Kvadrat - 120mm L x 120mm H | 25,8mm | 124 - Immediate | $256.99 | Vis detaljer |
![]() | ![]() | CAF-A238B-220-300 | AC FAN, 120 X 120 X 38 MM, 220 ~ | 220VAC | Kvadrat - 120mm L x 120mm H | 25,8mm | 160 - Immediate | $256.99 | Vis detaljer |
![]() | ![]() | CAF-A751B-226-450 | AC FAN, 172 X 150 X 51, 220 ~ 24 | 220VAC | Rektangulær/rund - 172mm L x 151,5mm H | 51,50mm | 137 - Immediate | $437.45 | Vis detaljer |
![]() | ![]() | CAF-A751B-219-320 | AC FAN, 172 X 150 X 51, 220 ~ 24 | 220VAC | Rektangulær/rund - 172mm L x 151,5mm H | 51,50mm | 153 - Immediate | $437.45 | Vis detaljer |