DC Axial Fans

Same Sky's high-performance DC axial fans models range in size from 20 mm to 172 mm

Image of Same Sky's DC Axial Fans Same Sky's DC axial fans address the increasing thermal challenges present in today's board-level electronic applications. With frame sizes ranging from 20 mm to 172 mm, these axial fans deliver airflows ranging from 0.33 CFM to 382 CFM. Thanks to their dual-ball-bearing, sleeve bearing, and omniCOOL™ bearing system construction and superior airflow, these DC axial fans are the ideal cooling solution for various applications, including IT and telecommunications, industrial, and medical equipment and devices where performance and reliability are critical. Several models feature IP68 ratings for complete protection against moisture and dust.

Features
  • 20 mm to 172 mm frame sizes
  • Rated speeds up to 35,000 RPM
  • Dual-ball-bearing, sleeve bearing, or omniCOOL bearing system construction
  • PWM control, tachometer signal, and rotation detect options
  • Auto-restart protection standard on all models
  • UL/cUL 507 and TUV (EN 60950-1) safety approvals
  • EN55022 Class B compliance
  • Several models feature IP68 ratings

Resources

DC Axial Fans

BildeManufacturer Part NumberBeskrivelseStørrelse/dimensjonBreddeTilgjengelig antall PrisVis detaljer
FAN AXIAL 40X10.6MM 5VDC WIRECFM-4010-03-10FAN AXIAL 40X10.6MM 5VDC WIREKvadrat - 40mm L x 40mm H10,60mm730 - Immediate$113.95Vis detaljer
FAN AXIAL 40X10.6MM 12VDC WIRECFM-4010-13-10FAN AXIAL 40X10.6MM 12VDC WIREKvadrat - 40mm L x 40mm H10,60mm4479 - Immediate$109.92Vis detaljer
FAN AXIAL 50X10.6MM 5VDC WIRECFM-5010-03-10FAN AXIAL 50X10.6MM 5VDC WIREKvadrat - 50mm L x 50mm H10,60mm1196 - Immediate$109.74Vis detaljer
FAN AXIAL 50X10.6MM 12VDC WIRECFM-5010-13-10FAN AXIAL 50X10.6MM 12VDC WIREKvadrat - 50mm L x 50mm H10,60mm0 - Immediate$113.39Vis detaljer
FAN AXIAL 60X10.6MM 12VDC WIRECFM-6010-13-10FAN AXIAL 60X10.6MM 12VDC WIREKvadrat - 60mm L x 60mm H10,60mm0 - Immediate$72.53Vis detaljer
FAN AXIAL 60X15.4MM 12VDC WIRECFM-6015-13-10FAN AXIAL 60X15.4MM 12VDC WIREKvadrat - 60mm L x 60mm H15,40mm0 - Immediate$68.98Vis detaljer
FAN AXIAL 80X10.6MM 12VDC WIRECFM-8010-13-10FAN AXIAL 80X10.6MM 12VDC WIREKvadrat - 80mm L x 80mm H10,60mm0 - Immediate$77.47Vis detaljer
FAN AXIAL 80X25.4MM 12VDC WIRECFM-8025-13-10FAN AXIAL 80X25.4MM 12VDC WIREKvadrat - 80mm L x 80mm H25,40mm0 - Immediate$82.74Vis detaljer
FAN AXIAL 80X25.4MM 24VDC WIRECFM-8025-23-10FAN AXIAL 80X25.4MM 24VDC WIREKvadrat - 80mm L x 80mm H25,40mm0 - Immediate$109.36Vis detaljer
FAN AXIAL 92X25.4MM 12VDC WIRECFM-9225-13-10FAN AXIAL 92X25.4MM 12VDC WIREKvadrat - 92mm L x 92mm H25,40mm0 - ImmediateSee Page for PricingVis detaljer
Updated: 2026-01-07
Published: 2016-09-26