Sensor Solutions
Same Sky’s variety of sensors are ideal for industrial automation, medical applications, and more
Same Sky's line of sensors offers a range of current sensors, pressure sensors, and ultrasonic sensors. Featuring a variety of output types, ratings, mounting styles, and package sizes, these sensors are ideal for a variety of applications, including industrial automation, medical, white goods, and more.
Features
- Hall-effect technology
- Analog, open-loop design
- AC and DC monitoring from 0.3 A to 60 A
- Compact, through-hole packages
- Operating temperature ranges: -10°C to +75°C
- Low power consumption
- Sensing accuracy up to ±1.9%
- Absolute, gauge, and sealed gauge pressure types
- Operating pressure ranges from 0 kPa up to 100 MPa
- Analog or digital I²C outputs
- Excitation ratings of 3.3 V, 5 V, 10 V, or 1.5 mA
- 3-wire, 4-wire, 5-wire, or 6-pin terminations
- Accuracy ratings as low as ±0.2%
- Operating temperature ranges: -40°C to +125°C
- Transmitter, receiver, and transceiver models
- Distance ratings from 0 meters to 18 meters
- Beam angles from 7° to 80°
- Analog outputs
- Aluminum or plastic cases
- Through-hole, wire leads, or wire leads with connector mounting styles
- Several transceiver models with IP67 or IP68 ratings
Resources
Current Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CS0512U | CURRENT SENSOR OL 5A | 12 - Immediate | $215.64 | Vis detaljer |
![]() | ![]() | CS1505U | CURRENT SENSOR OL 15A | 0 - Immediate | $218.35 | Vis detaljer |
![]() | ![]() | CS1005U | CURRENT SENSOR OL 10A | 35 - Immediate | $294.50 | Vis detaljer |
![]() | ![]() | CS1505B | CURRENT SENSOR OL 15A | 0 - Immediate | $218.35 | Vis detaljer |
![]() | ![]() | CS0312U | CURRENT SENSOR OL 3A | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CS1012U | CURRENT SENSOR OL 10A | 21 - Immediate | $239.03 | Vis detaljer |
![]() | ![]() | CS0350BL | CURRENT SENSOR OL 3A | 50 - Immediate | $364.58 | Vis detaljer |
![]() | ![]() | CS0312B | CURRENT SENSOR OL 3A | 13 - Immediate | $265.69 | Vis detaljer |
![]() | ![]() | CS2005U | CURRENT SENSOR OL 20A | 0 - Immediate | $218.35 | Vis detaljer |
![]() | ![]() | CS0512B | CURRENT SENSOR OL 5A | 0 - Immediate | $265.69 | Vis detaljer |
Pressure Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PS08-G100KP-6P | SENSOR 14.5PSIG .15V | 9 - Immediate | $501.63 | Vis detaljer |
![]() | ![]() | PS08-G160KP-6P | SENSOR 23.2PSIG .15V | 7 - Immediate | $532.13 | Vis detaljer |
![]() | ![]() | PS03-A250KP-V4W | SENSOR 36.26PSIA .12V | 0 - Immediate | $558.70 | Vis detaljer |
![]() | ![]() | PS04-G400KP-V4W | SENSOR 58.02PSIG .12V | 5 - Immediate | $558.70 | Vis detaljer |
![]() | ![]() | PS01-G350KP-3W | SENSOR 5.08PSIG 4.5V | 6 - Immediate | $728.87 | Vis detaljer |
![]() | ![]() | PS07-S100MP-6P | SENSOR 1450.38PSIS .15V | 6 - Immediate | $558.70 | Vis detaljer |
![]() | ![]() | PS02-G100MP-4W | SENSOR 145.04PSIG | 0 - Immediate | $728.87 | Vis detaljer |
![]() | ![]() | PS06-G10MP-5W | SENSOR 145.04PSIG .15V | 10 - Immediate | $558.70 | Vis detaljer |
![]() | ![]() | PS07-A16MP-6P | SENSOR 232.06PSIA .15V | 8 - Immediate | $558.70 | Vis detaljer |
![]() | ![]() | PS03-A100KP-A4W | SENSOR 14.5PSIA .15V | 10 - Immediate | $558.70 | Vis detaljer |
Ultrasonic Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CUSP-R80-15-2500-TH | ULT SEN RX 39KHZ 80VP-P | 879 - Immediate | $39.95 | Vis detaljer |
![]() | ![]() | CUSP-TR80-18-2400-TH | ULT SEN TX/RX 39KHZ 150VP-P | 157 - Immediate | $34.52 | Vis detaljer |
![]() | ![]() | CUSP-TR80-15-2500-TH | ULT SEN TX/RX 40KHZ 80VP-P | 239 - Immediate | $29.47 | Vis detaljer |
![]() | ![]() | CUSA-TR80-18-2400-TH | ULT SEN TX/RX 39KHZ 150VP-P | 200 - Immediate | $29.47 | Vis detaljer |
![]() | ![]() | CUSA-TR65-065-2200-W68 | ULT SEN TX/RX 40KHZ 150VP-P | 194 - Immediate | $49.49 | Vis detaljer |
![]() | ![]() | CUSA-TR071-01-400-TH67 | ULT SEN TX/RX 300KHZ 400VP-P | 51 - Immediate | $214.52 | Vis detaljer |
![]() | ![]() | CUSA-T80-12-2200-TH | ULT SEN TX 23KHZ 150VP-P | 876 - Immediate | $29.47 | Vis detaljer |
![]() | ![]() | CUSA-T75-18-2400-TH | ULT SEN TX 40KHZ 80VP-P | 772 - Immediate | $35.83 | Vis detaljer |
![]() | ![]() | CUSA-T80-18-2400-TH | ULT SEN TX 40KHZ 150VP-P | 707 - Immediate | $29.47 | Vis detaljer |
![]() | ![]() | CUSP-T80-12-2600-TH | ULT SEN TX 25KHZ 180VP-P | 1080 - Immediate | $29.47 | Vis detaljer |