IP-Rated Ultrasonic Sensors
Same Sky offers a range of ultrasonic transceivers with IP ratings
Same Sky's ultrasonic transceivers carry IP67 or IP68 ratings for applications dealing with harsh environmental conditions. The ultrasonic sensor models are housed in compact aluminum cases measuring as small as 10 mm x 10 mm x 7 mm. They feature distance ratings from 0.03 m up to 15 m, analog outputs, beam angles from 7° up to 80°, and through-hole, wire leads, or wire leads with connector mounting styles. Offering frequency ratings from 25 kHz to 400 kHz and voltage ratings from 150 VDC to 500 VDC, these IP-rated ultrasonic transceivers provide precise measurement in a variety of detection, distance, and proximity applications.
- IP67 or IP68 ratings
- Available in transceiver models
- 0.03 m up to 15 m distance ratings
- 7° up to 80° beam angles
- Analog outputs
- Aluminum cases
- Through-hole, wire leads, or wire leads with connector mounting styles
IP-Rated Ultrasonic Sensors
| Bilde | Manufacturer Part Number | Beskrivelse | Frekvens | Nominell spenning | Strålevinkel | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CUSA-TR65-065-2200-W68 | ULT SEN TX/RX 40KHZ 150VP-P | 40kHz | 150Vp-p | 65°, 120° | 194 - Immediate | $49.49 | Vis detaljer |
![]() | ![]() | CUSA-TR071-01-400-TH67 | ULT SEN TX/RX 300KHZ 400VP-P | 300kHz | 400Vp-p | 7° | 51 - Immediate | $214.52 | Vis detaljer |
![]() | ![]() | CUSA-TR80-18-2400-TH | ULT SEN TX/RX 39KHZ 150VP-P | 39kHz | 150Vp-p | 80° | 204 - Immediate | $29.47 | Vis detaljer |
![]() | ![]() | CUSA-TR60-06-2200-WC68 | ULT SEN TX/RX 48KHZ 150VP-P | 48kHz | 150Vp-p | 60°, 110° | 422 - Immediate | $52.86 | Vis detaljer |
![]() | ![]() | CUSA-TR50-05-2000-WC68 | ULT SEN TX/RX 58KHZ 150VP-P | 58kHz | 150Vp-p | 50°, 95° | 546 - Immediate | $51.36 | Vis detaljer |
![]() | ![]() | CUSA-TR09-02-1000-TH67 | ULT SEN TX/RX 200KHZ 500VP-P | 200kHz | 500Vp-p | 9° | 379 - Immediate | $214.52 | Vis detaljer |
![]() | ![]() | CUSA-TR80-065-2000-TH68 | ULT SEN TX/RX 40KHZ 150VP-P | 40kHz | 150Vp-p | 80° | 1174 - Immediate | $43.03 | Vis detaljer |
![]() | ![]() | CUSA-TR60-06-2200-W68 | ULT SEN TX/RX 48KHZ 150VP-P | 48kHz | 150Vp-p | 60°, 110° | 92 - Immediate | $49.49 | Vis detaljer |
![]() | ![]() | CUSA-TR50-150-2500-W68 | ULT SEN TX/RX 25KHZ 150VP-P | 25kHz | 150Vp-p | 50° | 276 - Immediate | $74.00 | Vis detaljer |
![]() | ![]() | CUSA-TR801-065-2000-TH68 | ULT SEN TX/RX 40KHZ 150VP-P | 40kHz | 150Vp-p | 80° | 26 - Immediate | $56.60 | Vis detaljer |
![]() | ![]() | CUSA-TR60-06-2000-W68 | ULT SEN TX/RX 48KHZ 150VP-P | 48kHz | 150Vp-p | 60°, 110° | 355 - Immediate | $58.10 | Vis detaljer |
![]() | ![]() | CUSA-TR07-008-500-TH67 | ULT SEN TX/RX 400KHZ 400VP-P | 400kHz | 400Vp-p | 7° | 28 - Immediate | $214.52 | Vis detaljer |
![]() | ![]() | CUSA-TR65-065-2200-TH68 | ULT SEN TX/RX 40KHZ 150VP-P | 40kHz | 150Vp-p | 65°, 120° | 480 - Immediate | $44.16 | Vis detaljer |
![]() | ![]() | CUSA-TR50-150-2500-WC68 | ULT SEN TX/RX 25KHZ 150VP-P | 25kHz | 150Vp-p | 50° | 209 - Immediate | $75.12 | Vis detaljer |
![]() | ![]() | CUSA-TR65-065-2200-WC68 | ULT SEN TX/RX 40KHZ 150VP-P | 40kHz | 150Vp-p | 65°, 120° | 259 - Immediate | $52.86 | Vis detaljer |
![]() | ![]() | CUSA-TR60-02-2000-TH67 | ULT SEN TX/RX 40KHZ 150VP-P | 40kHz | 150Vp-p | 60° | 388 - Immediate | $72.22 | Vis detaljer |
![]() | ![]() | CUSA-TR80-15-2000-TH | ULT SEN TX/RX 39KHZ 80VP-P | 39kHz | 80Vp-p | 80° | 419 - Immediate | $30.31 | Vis detaljer |
![]() | ![]() | CUSA-TR60-06-2000-WC68 | ULT SEN TX/RX 48KHZ 150VP-P | 48kHz | 150Vp-p | 60°, 110° | 465 - Immediate | $62.03 | Vis detaljer |
![]() | ![]() | CUSA-TR50-05-2000-W68 | ULT SEN TX/RX 58KHZ 150VP-P | 58kHz | 150Vp-p | 50°, 95° | 488 - Immediate | $49.49 | Vis detaljer |
![]() | ![]() | CUSA-TR07-01-400-TH67 | ULT SEN TX/RX 300KHZ 400VP-P | 300kHz | 400Vp-p | 7° | 56 - Immediate | $180.93 | Vis detaljer |