RQB-50Y 50 W Isolated DC/DC Converters
Bel Power Solutions' DC/DC converters feature 50 W single output voltage and an ultra-wide 12:1 input voltage range from 14 VDC to 160 VDC
Bel Power Solutions' RBQ-50Y high-performance DC/DC converters feature 50 W single output voltage, wide input voltage from 14 VDC to 160 VDC, and extended operating temperature range from -40°C to +105°C. Other features include remote sense compensation, remote on/off control, programmable undervoltage lockout, hold-up function, and output voltage trim adjustment. Bel Power Solutions RQB-50Y 50 W isolated DC/DC converters are offered in an industry-standard 1/4-brick package and pin-out with IEC 62368-1 safety approvals. The series also meets EN 50155 and AREMA standards. Applications include railway systems and related equipment.
- Ultra-wide 12:1 input voltage range from 14 VDC to 160 VDC
- High efficiency up to 90%
- Reinforced insulation, I/O isolation test voltage 3 kVAC
- Industry-standard 1/4-brick package and pin-out
- Input undervoltage, output overvoltage, overcurrent, short-circuit, and overtemperature protection
- Meets EN 50155 and AREMA standards
- Safety approved according to IEC 62368-1
- -40°C to +105°C operating ambient temperature range
RQB-50Y 50 W Isolated DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Spenning - utgang 2 | Effekt (watt) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RQB-50Y15 | DC-DC,14-160V INPUT, 15V/3.33A O | - | 50 W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RQB-50Y24 | DC-DC,14-160V INPUT, 24V/2.08A O | - | 50 W | 3 - Immediate | $1,059.15 | Vis detaljer |
![]() | ![]() | RQB-50Y48 | DC-DC,14-160V INPUT, 48V/1.04A O | - | 50 W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RQB-50Y54 | DC-DC,14-160V INPUT, 54V/0.93A O | - | 50 W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RQB-50Y12 | DC-DC,14-160V INPUT, 12V/2.08A O | - | 50 W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RQB-50Y28 | DC-DC,14-160V INPUT, 28V/1.79A O | - | 50 W | 0 - Immediate | See Page for Pricing | Vis detaljer |