FRH100-00 Series Input Filter for DC/DC Converters
Bel Power Solutions’ input filter features a small footprint and ultra-wide input voltage range of 14 VDC to 160 VDC
Bel Power Solutions’ FRH100-00 input filter helps control EMC immunity and emission in board-level DC/DC converter applications, minimizing the conducted and radiated emissions generated by switch mode DC/DC converters. The FRH100-00 allows board designs utilizing DC/DC converters to meet stringent EMC requirements according to railway industry standards. This input filter is an accessory for the RQB-50Y and RQB-100Y series DC/DC converters.
- Maximum operating current: 12 A
- Operating ambient temperature range: -40°C to +105°C
- Ultra-wide input voltage range: 14 VDC to 160 VDC
- Small footprint
- Meets railway industry EN 50155/EN 50121-3-2 and AREMA standards
- Railways
FRH100-00 Series Input Filter for DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FRH100-00 | EMC-FILTER, 14-160V INPUT, 12A O | 0 - Immediate | See Page for Pricing | Vis detaljer |
RQB-50Y 50 W Isolated DC/DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RQB-50Y15 | DC-DC,14-160V INPUT, 15V/3.33A O | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RQB-50Y24 | DC-DC,14-160V INPUT, 24V/2.08A O | 3 - Immediate | $1,059.15 | Vis detaljer |
![]() | ![]() | RQB-50Y48 | DC-DC,14-160V INPUT, 48V/1.04A O | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RQB-50Y54 | DC-DC,14-160V INPUT, 54V/0.93A O | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RQB-50Y12 | DC-DC,14-160V INPUT, 12V/2.08A O | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RQB-50Y28 | DC-DC,14-160V INPUT, 28V/1.79A O | 0 - Immediate | See Page for Pricing | Vis detaljer |
RQB-100Y Isolated DC-DC Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RQB-100Y54 | DC,14-160V INPUT, 54V/1.85A | 24 - Immediate | $2,164.78 | Vis detaljer |
![]() | ![]() | RQB-100Y15 | DC,14-160V INPUT, 15V/6.67A | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RQB-100Y28 | DC,14-160V INPUT, 28V/3.57A | 20 - Immediate | $1,218.28 | Vis detaljer |
![]() | ![]() | RQB-100Y48 | DC,14-160V INPUT, 48V/2.08A | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RQB-100Y24 | DC,14-160V INPUT, 24V/4.16A | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RQB-100Y12 | DC,14-160V INPUT, 12V/8.33A | 0 - Immediate | See Page for Pricing | Vis detaljer |