Vertical-Mount 60 W POE MagJack® Connectors
Bel Magnetic Solutions’ 4-pair PoE ICMs are aimed at customers looking to upgrade their product performance
Bel Magnetic Solutions’ 4-pair PoE (Power over Ethernet) ICMs (integrated connector modules) from Bel Fuse are aimed at customers looking to upgrade their product performance for speeds ranging from 1GBase-T, 2.5GBase-T, and 5GBase-T, through 10GBase-T as well as increasing the amount of power their application can handle up to 60 W of power over a standard Ethernet cable. The 60 W products are ideal for next generation 5G cellular and WAP (wireless access point) applications.
- Meets all IEEE 802.3 1GBase-T through 10GBase-T electrical requirements including RL, IL, hipot, and common mode parameters
- Can carry 720 mA of current at 57 VDC continuous
- Operates from -40°C to +85°C
- 100% hipot tested in production
- UL Recognized
- 5G cellular equipment and base stations
- High-powered devices like Ethernet cameras that require more than 30 W of power
- NBASE-T compliant products
- Higher bandwidth wireless access points
Power over Ethernet MagJack® Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Retning | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | V8BR-1AX1-GH | CONN JACK 1PORT PCB | Vertikal | 2302 - Immediate | $84.66 | Vis detaljer |
![]() | ![]() | V8BR-1AX1-HT | CONN JACK 1PORT PCB | Vertikal | 20 - Immediate | $88.42 | Vis detaljer |
![]() | ![]() | V8BR-1AX1-JK | CONN JACK 1PORT PCB | Vertikal | 296 - Immediate | $93.32 | Vis detaljer |
![]() | ![]() | G55-122N-155 | CONN JACK 1PORT PCB | Vertikal | 440 - Immediate | $126.13 | Vis detaljer |
![]() | ![]() | P01-1CE0-01 | CONN JACK 1PORT PCB | Vertikal | 0 - Immediate | $35.98 | Vis detaljer |
![]() | ![]() | P01-1AF2-01 | CONN JACK 1PORT PCB | Vertikal | 520 - Immediate | $33.48 | Vis detaljer |