MagJacks® Integrated Connector Modules (ICMs)
Bel Fuse MagJacks ICMs ensure smooth data transmission and reliable performance, even in space-limited environments, covering every Ethernet application in the market
Bel Fuse MagJacks ICMs for Ethernet networking applications combine robust performance with space-saving designs. These ICMs provide the ultimate solution for seamless connectivity in Ethernet applications with built-in magnetics and exceptional EMI/RFI shielding. MagJacks ICMs enhance signal integrity and reliability, making them ideal for high-speed data networks ranging from 10/100BaseT to 10GBaseT to Power over Ethernet Plus (PoE+). The ICM product line covers every Ethernet application in the market today. It includes single-port, SMT, vertical-mount, USB-combo, single-row harmonic-style, and double-stack, high-density RJ45 connectors, many capable of transmitting up to 120 W of power for PoE applications. All the connectors are UL Listed and manufactured by Bel Fuse.
- ICMs designed for 10/100BT, 1GBT, 10GBT, and PoE+
- Port configurations ranging from 1 x 1 to 2 x 8 (16-ports)
- Some port configurations available in vertical mount, low-profile, and compressed-mid-plane mounted options
- Board-mount options: through-hole, SMT, pin-and-paste, and limited press-fit configurations
- Entire line of integrated USB-A 2.0 connector options
- Optional LEDs, EMI tab-shields, and EMI-gasket options
- Multiple footprint and pin-out configurations available
- Plug tab up and plug tab down, with or without LEDs and bicolor options available
- RJ45 and USB port combinations
- 10/100BT AutoMDIX
- 1GBT (10/100/1000BT)
- 2.5GBT, 5GBT, and 10GBT
- PoE, 30 W, 60 W, and 100 W
- Extended temperature range of -40°C to +85°C
- RoHS compliant, soldering = +260°C for 10 seconds
- Plastic materials: UL 94 V-0 rated
- Contact material: copper alloy
- Contact plating: 50 micro-inch selective hard gold or as specified
- Mechanical dimensions comply with IEC 61076-3-110
- Electrical performance as defined by IEC 60603-7-71 and IEEE802.3
- Networking equipment including storage, switches, routers, servers, and motherboards
MagJacks® Integrated Connector Modules
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 08B1-1X1T-06-F | CONN JACK 1PORT PCB | 0 - Immediate | $47.62 | Vis detaljer |
![]() | ![]() | 08C2-1X1T-03 | CONN JACK 1PORT PCB | 28376 - Immediate | $53.61 | Vis detaljer |
![]() | ![]() | S811-1X1T-06-F | CONN JACK 1PORT SURFACE MOUNT | 0 - Immediate | $49.40 | Vis detaljer |
![]() | ![]() | 08B1-1X1T-36-F | CONN JACK 1PORT PCB | 1681 - Immediate | $49.40 | Vis detaljer |
![]() | ![]() | 08B0-1X1T-06-F | CONN JACK 1PORT PCB | 8227 - Immediate | $49.86 | Vis detaljer |
![]() | ![]() | 08B0-1D1T-06-F | CONN JACK 1PORT PCB | 6774 - Immediate | $49.86 | Vis detaljer |
![]() | ![]() | 08B0-1G1T-06-F | CONN JACK 1PORT PCB | 0 - Immediate | $49.86 | Vis detaljer |
![]() | ![]() | 08B0-1X1T-03-F | CONN JACK 1PORT PCB | 4152 - Immediate | $51.64 | Vis detaljer |
![]() | ![]() | 0821-1X1T-36-F | CONN JACK 1PORT PCB | 14326 - Immediate | $57.82 | Vis detaljer |
![]() | ![]() | 0813-1X1T-57-F | CONN JACK 1PORT PCB | 5948 - Immediate | $55.76 | Vis detaljer |
![]() | ![]() | 08C2-1X1T-36 | CONN JACK 1PORT PCB | 1350 - Immediate | $62.12 | Vis detaljer |
![]() | ![]() | 0826-1G1T-43-F | CONN JACK 1PORT PCB | 2271 - Immediate | $61.00 | Vis detaljer |
![]() | ![]() | 0826-1L1T-57-F | CONN JACK 1PORT PCB | 3044 - Immediate | $59.13 | Vis detaljer |
![]() | ![]() | L829-1J1T-43 | CONN JACK 1PORT PCB | 11576 - Immediate | $65.39 | Vis detaljer |
![]() | ![]() | L836-1J1T-43 | CONN JACK 1PORT PCB | 0 - Immediate | $65.39 | Vis detaljer |
![]() | ![]() | V890-1AX1-A1 | CONN JACK 1PORT PCB | 12276 - Immediate | $68.48 | Vis detaljer |
![]() | ![]() | 0826-1X1T-M1-F | CONN JACK 1PORT PCB | 7442 - Immediate | $68.29 | Vis detaljer |
![]() | ![]() | 0826-1X1T-43-F | CONN JACK 1PORT PCB | 0 - Immediate | $63.80 | Vis detaljer |
![]() | ![]() | 0826-1K1T-43-F | CONN JACK 1PORT PCB | 2458 - Immediate | $63.80 | Vis detaljer |
![]() | ![]() | 0826-1X1T-32-F | CONN JACK 1PORT PCB | 8803 - Immediate | $68.11 | Vis detaljer |