Splash Resistant Rocker Switches
Single and double pole, water resistant, 277 V rocker switches from Bulgin
Bulgin now offers a water resistant line of rocker switches. Current carrying parts are protected from moisture as droplets are channeled out through ports in the switch body. Options include single or twin units as well as single pole and double pole. The splash proof switches are rated up to 20 A, 277 VAC and can come illuminated or non-illuminated.
Splash Resistant Rocker Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | C6000ALBB-1229W | SWITCH ROCKER SPST 20A 277V | 1120 - Immediate | $39.76 | Vis detaljer |
![]() | ![]() | C1500WABB | SWITCH ROCKER SPST 16A 250V | 1254 - Immediate | $58.47 | Vis detaljer |
![]() | ![]() | C6050ALBR-1197W | SWITCH ROCKER DPST 20A 277V | 1305 - Immediate | $64.55 | Vis detaljer |
![]() | ![]() | C6053ALBR31197W | SWITCH ROCKER DPST 20A 277V | 1847 - Immediate | $101.13 | Vis detaljer |
![]() | ![]() | C6053ALBR3XND2 | SWITCH ROCKER DPST 20A 277V | 2332 - Immediate | $142.29 | Vis detaljer |
![]() | ![]() | C6000ALBB | SWITCH ROCKER SPST 20A 277V | 1250 - Immediate | $44.72 | Vis detaljer |
![]() | ![]() | C1500WRBB-B | SWITCH ROCKER SPST 16A 250V | 0 - Immediate | $59.15 | Vis detaljer |
![]() | ![]() | C6051ALBB-B | SWITCH ROCKER DPST-NO 20A 277V | 0 - Immediate | $97.51 | Vis detaljer |
![]() | ![]() | C6053ALBR2-1197W-B | SWITCH ROCKER DPST 20A 277V | 11 - Immediate | $129.01 | Vis detaljer |