Antimicrobial Switches
Switches with built-in antimicrobial protection against a wide range of microorganisms from Bulgin
Bulgin has a unique range of antimicrobial switches. The switches are manufactured with BioCote's silver ion technology during the molding process, providing built-in antimicrobial protection against a wide range of microorganisms, including bacteria, mold, and viruses for the expected lifetime of the product. The BioCote antimicrobial protection reduces levels of microbes on surfaces by 99.99%. Laboratory tests have also repeatedly shown the ability of the protected surfaces to inhibit the growth and formation of molds and yeast. Bulgin switches are already sold into a wide range of industries that could benefit greatly from this technology.
| Applications | ||
|
|
Pushbutton Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | H8301ABBB-B | SWITCH PUSH SPST-NO 13A 250V | 80 - Immediate | $115.54 | Vis detaljer |
![]() | ![]() | H8300ABBB-B | SWITCH PUSHBUTTON SPST 13A 250V | 0 - Immediate | $85.17 | Vis detaljer |
![]() | ![]() | H8351ABBB-B | SWITCH PUSH DPST-NO 12A 250V | 0 - Immediate | $111.36 | Vis detaljer |
![]() | ![]() | H8350ABBB-B | SWITCH PUSHBUTTON DPST 12A 250V | 0 - Immediate | $111.36 | Vis detaljer |
![]() | ![]() | H8350ABBR-B | SWITCH PUSHBUTTON DPST 12A 250V | 0 - Immediate | $111.36 | Vis detaljer |
Rocker Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | H8550VBBB-551W-B | SWITCH ROCKER DPST 15A 250V | 0 - Immediate | $60.87 | Vis detaljer |
![]() | ![]() | C1500AABB-B | SWITCH ROCKER SPST 16A 250V | 0 - Immediate | $59.15 | Vis detaljer |
![]() | ![]() | C6050ALBB-1197W-B | SWITCH ROCKER DPST 20A 277V | 67 - Immediate | $92.71 | Vis detaljer |
![]() | ![]() | C1550WABB-B | SWITCH ROCKER DPST 16A 250V | 0 - Immediate | $88.79 | Vis detaljer |
![]() | ![]() | C6053ALBG3-1197W-B | SWITCH ROCKER DPST 20A 277V | 0 - Immediate | $111.36 | Vis detaljer |