|
Sensor Technologies |
||||
Inertial Measurement UnitsAnalog Devices (ADI) inertial measurement unit (IMU) sensors are based on multiaxis combinations of precision gyroscopes, accelerometers, magnetometers, and pressure sensors. ADI technology reliably senses and processes multiple degrees of freedom, even in highly complex applications and under dynamic conditions. These plug and play solutions include full factory calibration, embedded compensation and sensor processing, and a simple programmable interface. ResourcesVideos
Technical ArticlesProduct Selection GuideProduct Highlight
|
||||
Inertial Measurement Units
| Bilde | Manufacturer Part Number | Beskrivelse | Akse | Måleområde | Følsomhet | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADIS16201CCCZ | IMU ACCEL/INCLINE SPI 16LGA | X eller Y | ±90° | - | 164 - Immediate | $872.19 | Vis detaljer |
![]() | ![]() | ADIS16210CMLZ | IMU ACCEL/INCLINE SPI 15ML | X, Y, Z | ±180° | - | 0 - Immediate | $3,820.14 | Vis detaljer |
![]() | ![]() | ADIS16334BMLZ | IMU ACCEL/GYRO 3-AXIS SPI 20ML | Akselerometer, Gyroskop, 6 akser | SPI | -40°C – 105°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ADIS16362BMLZ | IMU ACCEL/GYRO 3-AXIS SPI 24ML | Akselerometer, Gyroskop, 6 akser | SPI | -40°C – 105°C | 19 - Immediate | $10,376.62 | Vis detaljer |
![]() | ![]() | ADIS16364BMLZ | IMU ACCEL/GYRO 3-AXIS SPI 24ML | Akselerometer, Gyroskop, 6 akser | SPI | -40°C – 105°C | 0 - Immediate | $9,031.05 | Vis detaljer |
![]() | ![]() | ADIS16365BMLZ | IMU ACCEL/GYRO 3-AXIS SPI 24ML | Akselerometer, Gyroskop, 6 akser | SPI | -40°C – 105°C | 0 - Immediate | $11,510.01 | Vis detaljer |
![]() | ![]() | ADIS16375BMLZ | IMU ACCEL/GYRO 3-AXIS SPI 24ML | Akselerometer, Gyroskop, 6 akser | SPI | -40°C – 105°C | 7 - Immediate | $19,864.58 | Vis detaljer |
![]() | ![]() | ADIS16407BMLZ | IMU ACCEL/BAR/GYRO/MAG SPI 24ML | Akselerometer, barometertrykk, gyroskop, magnetometer, 9 akser | SPI | -40°C – 105°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ADIS16448BMLZ | MODULE GYRO/ACCELEROMETER 20MSM | Akselerometer, barometertrykk, gyroskop, magnetometer, 9 akser | SPI | -40°C – 85°C | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ADIS16448BMLZ-P | TACT GRDE 10 DEG FREEDOM IMU | Akselerometer, barometertrykk, gyroskop, magnetometer, 9 akser | SPI | -40°C – 85°C | 0 - Immediate | See Page for Pricing | Vis detaljer |