ADuM7701 Isolated Sigma-Delta ADC
Analog Devices' modulator has high AC and low offset drift performance
Analog Devices' ADuM7701 is a high-performance, second-order, Σ-Δ modulator that converts an analog input signal into a high-speed, single-bit data stream with on-chip digital isolation based on Analog Devices iCoupler® technology. The device operates from a 4.5 V to 5.5 V power supply range (VDD1) and accepts a pseudo-differential input signal of ±250 mV (±320 mV full-scale). The pseudo-differential input is ideally suited to shunt voltage monitoring in high-voltage applications where galvanic isolation is required.
- 5 MHz to 21 MHz external clock input rate
- Offset drift vs. temperature: 1 μV/°C max
- Signal-to-noise ratio (SNR): 86 dB typical
- 16 bits, no missing codes
- Full-scale analog input range: ±320 mV
- Effective number of bits (ENOB): 14 bits typical
- Current consumption 10 mA max
- On-board digital isolator
- Operating temperature range: -40°C to +125°C
- High common-mode transient immunity: >150 kV/μs
- Wide-body SOIC with increased creepage package
- 16-pin and 8-pin package options
- Safety and regulatory approvals (pending)
- UL recognition
- 5700 VRMS for 1 minute per UL 1577
- CSA Component Acceptance Notice SA
- VOE certificate of conformity
- DIN V VDE V 0884-10
- VlORM = 1270 VPEAK
- DIN V VDE V 0884-11
- VlORM = 1060 VPEAK
- Shunt current monitoring
- AC motor controls
- Power and solar inverters
- Wind turbine inverters
- Analog-to-digital and optoisolator replacement
Evaluation Board
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV-ADUM7701-8FMCZ | EVALUATION BOARD I.C. | 0 - Immediate | $1,424.16 | Vis detaljer |
ADuM7701 Isolated Sigma-Delta ADCs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM7701-8BRIZ | IC DAS/ADC/DAC SPECIAL 8-SOIC-IC | 29 - Immediate | $117.97 | Vis detaljer |
![]() | ![]() | ADUM7701BRWZ | IC DAS/ADC/DAC SPECIAL 16-SOIC | 96 - Immediate | $117.97 | Vis detaljer |
ICs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADUM7701BRWZ | IC DAS/ADC/DAC SPECIAL 16-SOIC | 96 - Immediate | $117.97 | Vis detaljer |
![]() | ![]() | ADUM7701BRWZ-RL7 | IC DAS/ADC/DAC SPECIAL 16-SOIC | 307 - Immediate | $117.97 | Vis detaljer |
![]() | ![]() | ADUM7701-8BRIZ-RL | IC DAS/ADC/DAC SPECIAL 8-SOIC-IC | 1012 - Immediate | $117.97 | Vis detaljer |
![]() | ![]() | ADUM7701-8BRIZ | IC DAS/ADC/DAC SPECIAL 8-SOIC-IC | 29 - Immediate | $117.97 | Vis detaljer |
![]() | ![]() | ADUM7701-8BRIZ-RL7 | IC DAS/ADC/DAC SPECIAL 8-SOIC-IC | 497 - Immediate | $117.97 | Vis detaljer |