XP Power VET Series | DigiKey Daily
XP Power VET Series Level VI AC-DC adapters are low-cost adapters that meet US DoE Energy Efficiency Level VI and European CoC Tier 2 requirements, and can be used in automation and process control, telecom, instrumentation, and computing.. The VET series is available with output power from 18 W to 36 W with common output voltages from 9 V to 24 V, and accept a universal AC input. To meet the latest efficiency requirements, the adapters have a high average efficiency up to 87% and no-load input power below 0.075 W. XP Power VET series adapters also use Class II construction, have ITE 60950-1 safety approval, and meet Class B limits for conducted and radiated emissions.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VET18US120C2-JA | AC/DC DESKTOP ADAPTER 12V 18W | 0 - Immediate | $120.22 | Vis detaljer |
![]() | ![]() | VET18US150C2-JA | AC/DC DESKTOP ADAPTER 15V 18W | 0 - Immediate | $100.98 | Vis detaljer |
![]() | ![]() | VET18US090C2-JA | AC/DC DESKTOP ADAPTER 9V 18W | 0 - Immediate | $120.22 | Vis detaljer |
![]() | ![]() | VET18US240C2-JA | AC/DC DESKTOP ADAPTER 24V 18W | 0 - Immediate | $100.98 | Vis detaljer |
![]() | ![]() | VET18US180C2-JA | AC/DC DESKTOP ADAPTER 18V 18W | 0 - Immediate | $100.98 | Vis detaljer |
![]() | ![]() | VET24US240C2-JA | AC/DC DESKTOP ADAPTER 24V 24W | 0 - Immediate | $130.32 | Vis detaljer |
![]() | ![]() | VET24US150C2-JA | AC/DC DESKTOP ADAPTER 15V 24W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VET24US120C2-JA | AC/DC DESKTOP ADAPTER 12V 24W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VET24US180C2-JA | AC/DC DESKTOP ADAPTER 18V 24W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VET30US180C2-JA | AC/DC DESKTOP ADAPTER 18V 30W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VET30US240C2-JA | AC/DC DESKTOP ADAPTER 24V 30W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VET30US120C2-JA | AC/DC DESKTOP ADAPTER 12V 30W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VET30US150C2-JA | AC/DC DESKTOP ADAPTER 15V 30W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VET36US150C2-JA | AC/DC DESKTOP ADAPTER 15V 36W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VET36US240C2-JA | AC/DC DESKTOP ADAPTER 24V 36W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | VET36US120C2-JA | AC/DC DESKTOP ADAPTER 12V 36W | 0 - Immediate | See Page for Pricing | Vis detaljer |