XP Power FCS40 and FCS60 Series AC/DC Power Supplies | DigiKey Daily
XP Power offers their FCS40 and FCS60 series of AC-to-DC power supplies. These units are designed to minimize no-load power consumption and maximize efficiency to ease equipment design for meeting the latest environmental legislation. Packaged in a low-profile height along with a small footprint, these power supplies are approved for medical and ITE applications. The FCS40 provides up to 40 watts of power over the full input voltage range from 90 to 264 volts-AC, and operates down to 80 volts-AC with minimal derating. The FCS60 provides up to 60 watts of power. As required by medical applications, these power supply units feature two AC line fuses and low leakage currents. These power supplies are ideally suited for medical and ITE applications.
Part List
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FCS40US12 | AC/DC CONVERTER 12V 40W | 0 - Immediate | $217.98 | Vis detaljer |
![]() | ![]() | FCS40US15 | AC/DC CONVERTER 15V 40W | 17 - Immediate | $217.98 | Vis detaljer |
![]() | ![]() | FCS40US18 | AC/DC CONVERTER 18V 40W | 0 - Immediate | $217.98 | Vis detaljer |
![]() | ![]() | FCS40US24 | AC/DC CONVERTER 24V 40W | 133 - Immediate | $217.98 | Vis detaljer |
![]() | ![]() | FCS40US36 | AC/DC CONVERTER 36V 40W | 20 - Immediate | $217.98 | Vis detaljer |
![]() | ![]() | FCS40US48 | AC/DC CONVERTER 48V 40W | 20 - Immediate | $217.98 | Vis detaljer |
![]() | ![]() | FCS60US12 | AC/DC CONVERTER 12V 60W | 218 - Immediate | $253.81 | Vis detaljer |
![]() | ![]() | FCS60US15 | AC/DC CONVERTER 15V 60W | 2 - Immediate | $253.81 | Vis detaljer |
![]() | ![]() | FCS60US18 | AC/DC CONVERTER 18V 60W | 1 - Immediate | $253.81 | Vis detaljer |
![]() | ![]() | FCS60US24 | AC/DC CONVERTER 24V 60W | 8 - Immediate | $253.81 | Vis detaljer |
![]() | ![]() | FCS60US36 | AC/DC CONVERTER 36V 60W | 8 - Immediate | $253.81 | Vis detaljer |
![]() | ![]() | FCS60US48 | AC/DC CONVERTER 48V 60W | 4 - Immediate | $253.81 | Vis detaljer |